• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2.387 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.827)
  • Tantalum Capacitors - Polymer (560)
2.387 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEF-CX1C680R
TTI: EEF-CX1C680R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68uF 16volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 40 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZU1E102UV
TTI: EEH-ZU1E102UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
25 VDC
- 55 C
+ 135 C
8 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1H221P
TTI: EEH-ZU1H221P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
50 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1J151P
TTI: EEH-ZU1J151P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
63 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V681UP
TTI: EEH-ZS1V681UP
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
35 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: ETCE330M9GB
TTI: ETCE330M9GB
Panasonic Industry
Availability:

0In Stock

4.000 On Order
Expected 24-Jun-27
Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA

0In Stock

4.000 On Order
Expected 24-Jun-27
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20SVQP47M
TTI: 20SVQP47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
45 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: EEH-ZA1J100V
TTI: EEH-ZA1J100V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 105 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVPK680M
TTI: 20SVPK680M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
20 VDC
- 55 C
+ 125 C
12 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 100SXV39M
TTI: 100SXV39M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
12.6 mm
Bulk
Datasheet
Mfr: 6SEP330M+T
TTI: 6SEP330M+T
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Ammo Pack
Datasheet
Mfr: 20SVPF560M
TTI: 20SVPF560M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
20 VDC
- 55 C
+ 105 C
12 mOhms
12.6 mm (0.496 in)
Bag
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6SEPC1000MD
TTI: 6SEPC1000MD
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm

0In Stock

Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
6.3 VDC
- 55 C
+ 105 C
18 mOhms
7 mm (0.276 in)
Bulk
Datasheet
Mfr: 2R5TPE470M9
TTI: 2R5TPE470M9
Panasonic Industry
Availability:

0In Stock

12.000 On Order
Expected 12-Aug-27
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm

0In Stock

12.000 On Order
Expected 12-Aug-27
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: 4TPE150MAZB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 105 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: 20SEP100MX+T
TTI: 20SEP100MX+T
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
20 VDC
- 55 C
+ 105 C
35 mOhms
8 mm (0.315 in)
Ammo Pack
Datasheet
Mfr: 20SEP47M
TTI: 20SEP47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
20 VDC
- 55 C
+ 105 C
45 mOhms
7 mm (0.276 in)
Bag
Datasheet
Mfr: 16SEPC270MX+S
TTI: 16SEPC270MX+S
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
9 mm (0.354 in)
Bag
Datasheet
Mfr: 2R5SVPE330MY
TTI: 2R5SVPE330MY
Panasonic Industry
Availability:

0In Stock

1.500 On Order
Expected 20-Sep-27
Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm

0In Stock

1.500 On Order
Expected 20-Sep-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
10 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 10TCE220MIL
TTI: 10TCE220MIL
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm
4.3 mm
2.8 mm
Reel
Datasheet
Mfr: 10SVPD56M
TTI: 10SVPD56M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volt 56uF 45mOhms 6.3x6mm OS-CON

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
10 VDC
- 55 C
+ 125 C
45 mOhms
5.9 mm (0.232 in)
Bag
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic Industry
Availability:

6.000In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H100R
TTI: EEH-ZC1H100R
Panasonic Industry
Availability:

0In Stock

16.000 On Order
Expected 08-Feb-27
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

0In Stock

16.000 On Order
Expected 08-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
  • ...
  • 10
  • 11
  • 12