Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 0In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.6 mm (0.496 in) | Bag | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK470M TTI: 20SVPK470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 16SEPC100MW TTI: 16SEPC100MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | |||||||
0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 16SEPF180M TTI: 16SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 6 mm (0.236 in) | Bag | |||||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Industry Aluminum Organic Polymer Capacitors 220UF 25V 8X10.2 SMD | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vdc 180uF | 0In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Bag | |||||||
Mfr: EEF-SX0G221ER TTI: EEF-SX0G221ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V221P TTI: EEH-ZA1V221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Not Available Online | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: ETPS330MUD TTI: ETPS330MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel |