• Polymer Capacitors

Panasonic Industry - Polymer Capacitors

2.387 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.827)
  • Tantalum Capacitors - Polymer (560)
2.387 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 16SVP180M
TTI: 16SVP180M
Panasonic Industry
Availability:

2.400In Stock

9.200 On Order
Expected 07-Oct-27
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm

2.400In Stock

9.200 On Order
Expected 07-Oct-27
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
16 VDC
- 55 C
+ 105 C
20 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZA1V101P
TTI: EEH-ZA1V101P
Panasonic Industry
Availability:

500In Stock

12.000 On Order
Expected 04-Feb-27
Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

500In Stock

12.000 On Order
Expected 04-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V151P
TTI: EEH-ZC1V151P
Panasonic Industry
Availability:

8.500In Stock

24.000 On Order
Expected
Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200

8.500In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J560V
TTI: EEH-ZA1J560V
Panasonic Industry
Availability:

500In Stock

10.000 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200

500In Stock

10.000 On Order
Expected 24-Jun-27
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J470P
TTI: EEH-ZC1J470P
Panasonic Industry
Availability:

500In Stock

8.500 On Order
Expected 12-Jan-27
Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200

500In Stock

8.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 125 C
40 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVP100M
TTI: 20SVP100M
Panasonic Industry
Availability:

5.200In Stock

Aluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm

5.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 105 C
24 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZA1H100R
TTI: EEH-ZA1H100R
Panasonic Industry
Availability:

5.000In Stock

40.000 On Order
Expected
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

5.000In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 105 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J100P
TTI: EEH-ZC1J100P
Panasonic Industry
Availability:

18.000In Stock

20.000 On Order
Expected 13-Apr-27
Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200

18.000In Stock

20.000 On Order
Expected 13-Apr-27
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 125 C
120 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0D471E4
TTI: EEF-SX0D471E4
Panasonic Industry
Availability:

10.500In Stock

Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer

10.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 105 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-CX0J151R
TTI: EEF-CX0J151R
Panasonic Industry
Availability:

7.000In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer

7.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1E221P
TTI: EEH-ZC1E221P
Panasonic Industry
Availability:

4.000In Stock

5.500 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200

4.000In Stock

5.500 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 100SXV15M
TTI: 100SXV15M
Panasonic Industry
Availability:

800In Stock

4.000 On Order
Expected 06-Sep-27
Aluminum Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON

800In Stock

4.000 On Order
Expected 06-Sep-27
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
100 VDC
- 55 C
+ 125 C
40 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-AZE1H101B
TTI: EEH-AZE1H101B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Temp AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
50 VDC
- 55 C
+ 145 C
28 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 20SVP68M
TTI: 20SVP68M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 20volts 68uF ESR 40mohm

500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
7.9 mm (0.311 in)
Bag
Datasheet
Mfr: EEH-ZK1V181P
TTI: EEH-ZK1V181P
Panasonic Industry
Availability:

1.000In Stock

8.000 On Order
Expected
Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD

1.000In Stock

8.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0D331ER
TTI: EEF-SX0D331ER
Panasonic Industry
Availability:

3.500In Stock

Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer

3.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6SVP120MV
TTI: 6SVP120MV
Panasonic Industry
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
6.3 VDC
- 55 C
+ 105 C
17 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 10SEP270M
TTI: 10SEP270M
Panasonic Industry
Availability:

4.200In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm

4.200In Stock

Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: ETPSF270M6E
TTI: ETPSF270M6E
Panasonic Industry
Availability:

8.000In Stock

Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP

8.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 50SVPF39M
TTI: 50SVPF39M
Panasonic Industry
Availability:

1.200In Stock

800 On Order
Expected 15-Feb-27
Aluminum Organic Polymer Capacitors 50volts 39uF ESR 25mohm

1.200In Stock

800 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
50 VDC
- 55 C
+ 105 C
25 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZA1E331V
TTI: EEH-ZA1E331V
Panasonic Industry
Availability:

4.500In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200

4.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 105 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H470P
TTI: EEH-ZA1H470P
Panasonic Industry
Availability:

9.000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

9.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 105 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J220XV
TTI: EEH-ZC1J220XV
Panasonic Industry
Availability:

900In Stock

900 On Order
Expected 01-Feb-27
Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200

900In Stock

900 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
63 VDC
- 55 C
+ 125 C
80 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SVPE180M
TTI: 6SVPE180M
Panasonic Industry
Availability:

4.500In Stock

Aluminum Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm

4.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Bag
Datasheet
Mfr: EEH-ZC1H121P
TTI: EEH-ZC1H121P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only

500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
28 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4