Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100SXV15MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON | 0In Stock | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 16TDC100MYF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | Not Available Online | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 1.9 mm | Reel | |||||||
Mfr: EEH-ZC1E470P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0D331R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 6TCF470MAH TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: ETPF1000M6H TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Not Available Online | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 35SEPF39M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm | Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 2R5SVPC2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm | 0In Stock | SMD/SMT | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 4SVPC330MY TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 21mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 21 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2SVPE1200M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm | 0In Stock | SMD/SMT | 1200 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9.9 mm (0.39 in) | Reel | |||||||
Mfr: 100SXV6R8M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Not Available Online | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 16SVPG680M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16VDC 680uF 20% 6500mA 8mOhm | Not Available Online | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 16SVPG820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 820uF 20% 5700mA 9mOhm | 0In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 9 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: 4TPE220MBB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE100MVB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE220MIL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-AZF1H101B TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1V101B TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 | Not Available Online | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZC1H680B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1H221B TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1J121UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-KX0E471RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel |