Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPC68MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 23 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2R5SVPC1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 4SVPC330MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 20TQC100MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 2R5SVT2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 2700uF 20% 1600mA 12mOhm | 0In Stock | SMD/SMT | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZV1J680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm | Reel | ||||||||
Mfr: 80SXE56M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting | Not Available Online | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Bulk | |||||||
Mfr: 16TDC150MD3 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16TQC150MD3 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | SMD/SMT | 150 uF | 20 % | 15 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZF1E271P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5SVPC820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-AZE1H680B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 | Not Available Online | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1J820B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Hi Temp AEC-Q200 | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1E561B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-CX1V150R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15UF 35V 7.3X4.3X1.9 SMD | Not Available Online | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEF-GX0D331R TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-SX0D471XE TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 6TPB330MAL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-SX0J121E7 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 63SXV68M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEF-CS1V100R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10UF 35V 7.3X4.3X1.1 SMD | Not Available Online | Reel | |||||||||||||||
Mfr: 35SVPD8R2M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON | Not Available Online | SMD/SMT | 8.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 10TCF150ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |