Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 20SVPT560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm | 0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 16SVPK330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF OSCON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 2SEPC820MW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 10SVPC330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 19 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 20SVPT180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Not Available Online | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 63SXE39MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Reel | |||||||
Mfr: 63SXE68M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Reel | |||||||
Mfr: 80SXE27MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 8 mm | Bulk | |||||||
Mfr: 100SXE22M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping | Not Available Online | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 100SXE27M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 6SEPC1500M+C3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3VDC 1500uF 10mOhm 10x13mm | Not Available Online | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | |||||||||
Mfr: 63SXE68MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA Lead Terminal Cutting | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: 16SEPG270W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 8.9 mm (0.35 in) | Bulk | |||||||
Mfr: 2SEPC1000MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm | Not Available Online | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC2700M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm | Not Available Online | Radial | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 2SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm | Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 20TQC47MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | Not Available Online | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEP180M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm | Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | |||||||
Not Available Online | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk |