Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0D471ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-LX0D471R4 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: 16SEPC100MW+S TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | Not Available Online | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Reel | ||||||||
Mfr: 6SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | ||||||||
Mfr: 35SEPF120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | Not Available Online | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEF-CT0J101R TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: EEF-SX0E471ER TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 10SVPS150MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 4SVPT1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 6TPE100MW TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5SVPE820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm | Not Available Online | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 19 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: EEH-ZT1H101V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 100UF 50V 10X10.5 SMD | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-AZA1V151B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZA1V221B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZC1V271B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZKE331UB TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 | Not Available Online | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZS1J151B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZT1J820B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 82uF 20% Hi Rip AEC-Q200 | Not Available Online | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZA1J330B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZA1J470B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 | Not Available Online | Radial | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack |