Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 105 C | 35 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 80SXV12M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free | 0In Stock | SMD/SMT | 12 uF | 20 % | 80 VDC | - 55 C | + 125 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEH-ZC1J330P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SVPK82M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 82uf 35volts OS-CON Polymer | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 2R5TPE470M7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | Not Available Online | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 4TPE470ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPE330MAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 2R5TPF470M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPF220M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: ETPF1000M5H TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16SVPC39MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | Not Available Online | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2R5SVPC390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 6SVPC390M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 20SVPF390M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | 8.3 mm (0.327 in) | 8.3 mm | Reel | ||||||
Mfr: 10SVPS330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 7.9 mm (0.311 in) | 10.3 mm (0.406 in) | 10.3 mm | Reel | |||||
Mfr: 4TPS220MUD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: 100SXE18MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms THT | Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Bulk | |||||||
Mfr: EEH-ZF1H101P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1H560P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 | Not Available Online | SMD/SMT | 56 uF | 20 % | 50 VDC | - 55 C | + 150 C | 35 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |