Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-AZC1E221B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 | Not Available Online | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1H470B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 | Not Available Online | Radial | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZC1V221B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1E221B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 145 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZE1V151B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 | Not Available Online | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZK1V181B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 | Not Available Online | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1E471B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZT1H680B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZA1E151B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 | Not Available Online | Radial | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 35TQC10MYFB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPG560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: EEH-ZS1E471V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E561UV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | Not Available Online | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC100MYF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | Not Available Online | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 2.8 mm | Reel | |||||||
Mfr: 25TDC68MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA | Not Available Online | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 2.8 mm | Reel | |||||||
Mfr: EEH-ZF1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1V151P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZF1V151V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 100SXV27MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | 0In Stock | SMD/SMT | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 11.9 mm | Reel | |||||||
Mfr: 16TQC33MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZE1E331P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 50 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Not Available Online | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 35 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: ETPE330MFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) |