Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16TQC47MYFT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: 20SVP10M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 10uF ESR 120mohm | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-SX0D331XR TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | Not Available Online | SMD/SMT | 330 uF | 20 % | 2 VDC | - 40 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-SX0E391ER TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 8 mm (0.315 in) | |||||||||
Mfr: 20SEQP68M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: EEF-CT1V150R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15UF 35V 7.3X4.3X1.4 SMD | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 25SVF330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Not Available Online | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Not Available Online | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 6SEQP330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON | Not Available Online | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: 100SXE18M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||
Mfr: 63SXE39MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Bulk | |||||||
Mfr: 63SXE39M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: 63SXE56M+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping | Not Available Online | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | |||||||
Mfr: 63SXE68M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Bulk | |||||||
Mfr: 80SXE27MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 8 mm | Reel | |||||||
Mfr: 100SXE15MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting | Not Available Online | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 8 mm | Bulk | |||||||
Mfr: 2R5SVPT2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm | 0In Stock | SMD/SMT | 2700 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel |