Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Industry Availability: 0In Stock5.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 0In Stock5.000 On Order Expected 05-Nov-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 6.5 mOhms | 10.4 mm (0.409 in) | Reel | |||||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock7.000 On Order Expected 21-Jan-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
0In Stock20.000 On Order Expected 29-Jul-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock96.000 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock96.000 On Order Expected | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1K220P TTI: EEH-ZC1K220P Panasonic Industry Availability: 0In Stock8.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 80VDC, 22uF, SMD, Reflow Only | 0In Stock8.500 On Order Expected 28-Jan-27 | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E331ER TTI: EEF-SX0E331ER Panasonic Industry Availability: 0In Stock10.500 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock10.500 On Order Expected 14-May-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock9.200 On Order Expected 18-Nov-27 | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 0In Stock21.000 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 0In Stock21.000 On Order Expected 28-May-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock8.000 On Order Expected | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 20SVPF56MX TTI: 20SVPF56MX Panasonic Industry Availability: 0In Stock70.500 On Order Expected 09-Aug-27 Aluminum Organic Polymer Capacitors 20volts 56uF ESR 30mohm | 0In Stock70.500 On Order Expected 09-Aug-27 | SMD/SMT | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock15.000 On Order Expected 02-Sep-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 0In Stock15.300 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock15.300 On Order Expected 11-Mar-27 | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 0In Stock2.000 On Order Expected 18-Aug-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock2.000 On Order Expected 18-Aug-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Industry Availability: 0In Stock20.000 On Order Expected Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock20.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 08-Apr-27 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock10.800 On Order Expected 25-Nov-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock11.000 On Order Expected 11-Mar-27 | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V220R TTI: EEH-ZA1V220R Panasonic Industry Availability: 0In Stock20.000 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 | 0In Stock20.000 On Order Expected 03-May-27 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock12.000 On Order Expected 09-Apr-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 4.000In Stock8.000 On Order Expected 10-Dec-26 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 4.000In Stock8.000 On Order Expected 10-Dec-26 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 0In Stock31.500 On Order Expected 19-Oct-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 0In Stock31.500 On Order Expected 19-Oct-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 9.9 mm (0.39 in) | Reel | |||||||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Industry Availability: 0In Stock19.000 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 0In Stock19.000 On Order Expected 03-May-27 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |