Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZE1H680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | |||||||||
Mfr: ETPE330MFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Not Available Online | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 35 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZC1E680XV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: 63SXE39MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Reel | |||||||
Mfr: 63SXE68M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Reel | |||||||
Mfr: 80SXE27MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 8 mm | Bulk | |||||||
Mfr: 80SXE56M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping | Not Available Online | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Reel | |||||||
Mfr: 100SXE22M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping | Not Available Online | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 100SXE27M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Reel | |||||||
Mfr: 16TDC100MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TQC33MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC33MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZU1E471P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J101V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SEPC1500M+C3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3VDC 1500uF 10mOhm 10x13mm | Not Available Online | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | |||||||||
Mfr: 63SXE68MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA Lead Terminal Cutting | Not Available Online | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: EEH-ZK1E561UV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | Not Available Online | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-TX0E391RB TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 135 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1J560P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1J820V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZU1E681UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1E681P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 135 C | 14 mOhms | 10.2 mm (0.402 in) | Reel |