Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1J100V TTI: EEH-ZA1J100V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6SEPC1000MD TTI: 6SEPC1000MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6v 1000uf 8x7mm | 0In Stock | Radial | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
0In Stock2.500 On Order Expected 15-Jul-27 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZV1V271P TTI: EEH-ZV1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-AZSJ181UB TTI: EEH-AZSJ181UB Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Industry Availability: 0In Stock9.500 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock9.500 On Order Expected 14-Dec-26 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 39 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm | Bulk | ||||||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 0In Stock16.000 On Order Expected 08-Feb-27 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock16.000 On Order Expected 08-Feb-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Industry Availability: 0In Stock12.000 On Order Expected 12-Aug-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock12.000 On Order Expected 12-Aug-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 20SEP100MX+T TTI: 20SEP100MX+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: 2R5SVPE330MY TTI: 2R5SVPE330MY Panasonic Industry Availability: 0In Stock1.500 On Order Expected 20-Sep-27 Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm | 0In Stock1.500 On Order Expected 20-Sep-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 6TPE220MAPB TTI: 6TPE220MAPB Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZS1H181UV TTI: EEH-ZS1H181UV Panasonic Industry Availability: 0In Stock800 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock800 On Order Expected 15-Apr-27 | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 6.000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Bag | |||||||
0In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Bag | ||||||||
Mfr: 16SEPC270MX+S TTI: 16SEPC270MX+S Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bag |