Panasonic Industry - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10SVPA68MAA TTI: 10SVPA68MAA Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10v 68uf 6.3x5.9mm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZE1J560V TTI: EEH-ZE1J560V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Industry Availability: 0In Stock250 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 0In Stock250 On Order Expected 07-May-27 | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1H101P TTI: EEH-ZV1H101P Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 | Not Available Online | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
0In Stock3.000 On Order Expected 02-Dec-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16SVF1000M TTI: 16SVF1000M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 5.000In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 5.000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 22-Mar-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Industry Availability: 0In Stock56.000 On Order Expected 18-May-27 Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock56.000 On Order Expected 18-May-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-HX1C470R TTI: EEF-HX1C470R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16volt | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Ammo Pack | |||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-JX0D471RE TTI: EEF-JX0D471RE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |