Panasonic Industry - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A104KL2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.10uF 300VAC 10% MPET L/S=15mm | Not Available Online | 100 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5.5 mm | ECQUY | Reel | ||||||||
Mfr: ECQ-U3A104MG2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.10uF 300VAC 20% MPET L/S=15mm | Not Available Online | 100 nF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUG | Reel | ||||||
Mfr: ECQ-U2A473MY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 47 nF | 250 VAC | Radial | 20 mm (0.787 in) | 23.5 mm | 20 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUY | |||||||
Mfr: ECQ-UAAF104KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .1UF 275VAC 10% X2 15MMLS | Not Available Online | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQU(A) | |||||||
Mfr: ECQ-U2A185ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.8uF 275VAC 20% MPET L/S=27.5mm | Not Available Online | 1.8 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 19 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A824ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .82uF 275VAC 20% MPET L/S=22.5mm | Not Available Online | 820 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A103MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% | Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 4 mm | ECQUV | Bulk | ||||||||
Mfr: ECK-THC101KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 250Vac 100pF SMD Y1 6.8x4.5mm +/-10% tol | Not Available Online | 100 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 10 % | - 25 C | + 85 C | 2.5 mm | Reel | ||||||||||
Mfr: ECQ-UAAF225M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 2.2uF 275VAC 20% MPP L/S=27.5mm | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U3A224MG2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 300VAC .22uF 20% MPET L/S=15mm | Not Available Online | 220 nF | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 17.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 9 mm | ECQUG | |||||||
Mfr: ECQ-UAAF223M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 20% LS=12.5mm ST Lead | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 10% LS=12.5mm ST Lead | Not Available Online | 12 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF124KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.12uF 10% LS=15mm Cut Lead | Not Available Online | 120 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF153MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 20% LS=12.5mm Cut Lead | Not Available Online | 15 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF183K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 10% LS=12.5mm ST Lead | Not Available Online | 18 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 2.7uF 10% LS=27.5mm Cut Lead | Not Available Online | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475QD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF563KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.056uF 10% LS=15mm Cut Lead | Not Available Online | 56 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF683K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.068uF 10% LS=15mm ST Lead | Not Available Online | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF822MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 20% LS=12.5mm Cut Lead | Not Available Online | 8.2 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF823KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 10% LS=15mm Cut Lead | Not Available Online | 82 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF823M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 20% LS=15mm ST Lead | Not Available Online | 82 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk |