• Safety Capacitors

Panasonic Industry - Safety Capacitors

601 Results
601 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: ECQ-UAAF105TA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Safety Capacitors 275VAC 1.0uF 10% LD Cut 4.0 AEC-Q200

Not Available Online

Call
or
View Details
1 uF
X2
275 VAC
Radial
22.5 mm (0.886 in)
26 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
19 mm
ECQ-U(A)
AEC-Q200
Bulk
  • ...
  • 22
  • 23
  • 24
  • 25