Panasonic Industry - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF335ED TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 10% LS=37.5mm Cut Lead | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF393M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 20% LS=12.5mm ST Lead | Not Available Online | 39 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475LD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 20% LS=37.5mm Cut Lead | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF563K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.056uF 10% LS=15mm ST Lead | Not Available Online | 56 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF563MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.056uF 20% LS=15mm Cut Lead | Not Available Online | 56 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF685KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 6.8uF 10% LS=37.5mm Cut Lead | Not Available Online | 6.8 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF823K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 10% LS=15mm ST Lead | Not Available Online | 82 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV104SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.1uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV124TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.12uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 120 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV184SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.18uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 180 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224QA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274RA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334R1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV474SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.47uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF103K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.01uF 10% LS=12.5mm ST Lead | Not Available Online | 10 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF105TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | Not Available Online | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF125MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF153K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 10% LS=12.5mm ST Lead | Not Available Online | 15 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 20% LS=15mm ST Lead | Not Available Online | 180 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk |