• Supercapacitors / Ultracapacitors

HW - Panasonic Industry - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-HW0D226
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie

Not Available Online

Call
or
View Details
22 F
2.3 VDC
Radial
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 70 C
HW
Bulk
Datasheet
Mfr: EEC-HW0D706
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 70F 2.1volts GOLD HW RADIAL

Not Available Online

Call
or
View Details
70 F
2.1 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
50 mm
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 60 C
HW