Panasonic Industry - Tantalum Capacitors - Polymer
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 8.000In StockTantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 8.000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock14.000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock14.000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 0In Stock10.000 On Order Expected 21-May-27 Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 0In Stock10.000 On Order Expected 21-May-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 0In Stock55.000 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 0In Stock55.000 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
0In Stock6.000 On Order Expected 12-Aug-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock20.000 On Order Expected 29-Jul-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock12.000 On Order Expected 09-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 4.000In Stock8.000 On Order Expected 10-Dec-26 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 4.000In Stock8.000 On Order Expected 10-Dec-26 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
0In Stock9.000 On Order Expected 14-Jan-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
0In Stock8.000 On Order Expected | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock15.000 On Order Expected 02-Sep-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TPC | Reel | ||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 5.000In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 5.000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 25 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
0In Stock2.500 On Order Expected 15-Jul-27 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 4TPE150MAZB TTI: 4TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Industry Availability: 0In Stock12.000 On Order Expected 12-Aug-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock12.000 On Order Expected 12-Aug-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel |