Panasonic Industry - Capacitors
21.986 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-EE2G680 TTI: EEU-EE2G680 Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 400volts AEC-Q200 | 1.500In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 68 uF | 20 % | 400 VDC | |||||
Mfr: EEU-FC1V561SB TTI: EEU-FC1V561SB Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 35volts AEC-Q200 | 1.500In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 560 uF | 20 % | 35 VDC | |||||
4.500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 6.3 VDC | ||||||
Mfr: EEE-FK1A242SQ TTI: EEE-FK1A242SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 10VDC 2400uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 2.4 mF | 20 % | 10 VDC | ||||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 900In Stock900 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock900 On Order Expected 01-Feb-27 | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 20 % | 63 VDC | |||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 4.500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 4.500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 20 % | 25 VDC | |||||
Mfr: ECA-1HHG101C TTI: ECA-1HHG101C Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 5.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 50 VDC | |||||
Mfr: EEU-FR0J472B TTI: EEU-FR0J472B Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS 5.0mm | 1.500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 20 % | 6.3 VDC | |||||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 39.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 39.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 100 uF | 20 % | 50 VDC | |||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 9.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 9.000In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 50 VDC | |||||
Mfr: ECH-U1H473GX9 TTI: ECH-U1H473GX9 Panasonic Industry Availability: 21.000In StockFilm Capacitors 0.047uF 50VDC 2% PPS FILM 1913 | 21.000In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 47 nF | 2 % | 50 VDC | |||||
Mfr: ECW-HA3C153JQ TTI: ECW-HA3C153JQ Panasonic Industry Availability: 6.400In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 6.400In Stock | Film Capacitors | RF Microwave Film Capacitors | Radial | 15 nF | 5 % | 1.6 kVDC | |||||
Mfr: ECE-A1CKA101 TTI: ECE-A1CKA101 Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 16 VDC | |||||
Mfr: ECA-1EM100 TTI: ECA-1EM100 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 1.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 25 VDC | |||||
Mfr: ECA-1EHG471 TTI: ECA-1EHG471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 6.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 470 uF | 20 % | 25 VDC | |||||
Mfr: EEE-FC1E221P TTI: EEE-FC1E221P Panasonic Industry Availability: 32.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 32.500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 220 uF | 20 % | 25 VDC | ||||||
Mfr: EEU-FR1A681 TTI: EEU-FR1A681 Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS3.5mm | 40.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 680 uF | 20 % | 10 VDC | |||||
Mfr: EEE-HD1H1R0R TTI: EEE-HD1H1R0R Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT HD SMD | 2.000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 1 uF | 20 % | 50 VDC | ||||||
Mfr: EEU-FR1J101L TTI: EEU-FR1J101L Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:3.5mm Bulk Strait | 6.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 100 uF | 20 % | 63 VDC | |||||
Mfr: EEU-FR1J221L TTI: EEU-FR1J221L Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait | 10.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 220 uF | 20 % | 63 VDC | |||||
Mfr: EEE-TG1C331UP TTI: EEE-TG1C331UP Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V ELECT TG SMD | 5.500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 330 uF | 20 % | 16 VDC | ||||||
Mfr: EEE-2AA220P TTI: EEE-2AA220P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 22UF 100V VS SMD | 5.500In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 22 uF | 20 % | 100 VDC | ||||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 3.500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 20 % | 2 VDC | |||||
Mfr: EEV-FK1K331V TTI: EEV-FK1K331V Panasonic Industry Availability: 875In StockAluminum Electrolytic Capacitors - SMD 80VDC 330uF 20% Anti-Vibe AEC-Q200 | 875In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 330 uF | 20 % | 80 VDC | ||||||
Mfr: EEE-FPC151XAP TTI: EEE-FPC151XAP Panasonic Industry Availability: 17.100In StockAluminum Electrolytic Capacitors - SMD 150UF 16V ELECT FP SMD | 17.100In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 150 uF | 20 % | 16 VDC |