Panasonic Industry - Capacitors
21.986 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1J181 TTI: EEU-FC1J181 Panasonic Industry Availability: 4.200In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 63V | 4.200In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 20 % | 63 VDC | ||||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 20 % | 50 VDC | ||||||
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Industry Availability: 4.500In Stock1.500 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 4.500In Stock1.500 On Order Expected 07-Dec-26 | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 680 uF | 20 % | 25 VDC | |||||||
Mfr: EEE-FN1V820UP TTI: EEE-FN1V820UP Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 35VDC 82uF 20% 240mA AEC-Q200 | 6.000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 82 uF | 20 % | 35 VDC | FN-V HIGH | ||||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 150 uF | 20 % | 16 VDC | ||||||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 18.000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 33 uF | 20 % | 10 VDC | |||||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 1.500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 330 uF | 20 % | 10 VDC | |||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 500In Stock3.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 500In Stock3.000 On Order Expected 08-Apr-27 | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 20 % | 25 VDC | ||||||
Mfr: EEE-FC1A471P TTI: EEE-FC1A471P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 4.500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 470 uF | 20 % | 10 VDC | |||||||
Mfr: ECH-U1C221GX5 TTI: ECH-U1C221GX5 Panasonic Industry Availability: 16.000In StockFilm Capacitors 220pF 16VDC 2% PPS FILM 0603 | 16.000In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 220 pF | 2 % | 16 VDC | ||||||
Mfr: EEE-HB1V100AR TTI: EEE-HB1V100AR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HB SMD | 4.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | 10 uF | 20 % | 35 VDC | |||||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 % | 6.3 VDC | ||||||
Mfr: EEU-FR1E681 TTI: EEU-FR1E681 Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS5mm | 14.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 680 uF | 20 % | 25 VDC | ||||||
Mfr: EEU-FR1A102B TTI: EEU-FR1A102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm | 40.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1 mF | 20 % | 10 VDC | ||||||
Mfr: EEV-FK1K680Q TTI: EEV-FK1K680Q Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 68UF 80V ELECT FK SMD | 13.000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 68 uF | 20 % | 80 VDC | |||||||
Mfr: EEU-FC1E101SH TTI: EEU-FC1E101SH Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 20.000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 20 % | 25 VDC | ||||||
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 16 VDC | ||||||
Mfr: ECA-1CHG101 TTI: ECA-1CHG101 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 1.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 16 VDC | ||||||
Mfr: ECE-A1HN2R2U TTI: ECE-A1HN2R2U Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2UF 50V SU BI-POLAR | 6.000In Stock | Electrolytic Capacitors | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 2.2 uF | 20 % | 50 VDC | ||||||
Mfr: EEU-FC1J122 TTI: EEU-FC1J122 Panasonic Industry Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 | 650In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 20 % | 63 VDC | ||||||
Mfr: EEE-FC1V220AP TTI: EEE-FC1V220AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD | 2.000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 22 uF | 20 % | 35 VDC | |||||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 2.000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 100 uF | 20 % | 16 VDC | |||||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 5.500In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 63 VDC | FN-V HIGH | ||||||
Mfr: EEU-FR1C152B TTI: EEU-FR1C152B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm | 6.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 16 VDC | ||||||
Mfr: EEU-FR1A152 TTI: EEU-FR1A152 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS5mm | 6.000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 10 VDC |