Panasonic Industry - Power Inductors - Leaded
504 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELC-09D682DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 6800uH 10% 100mA 14.4ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 6.8 mH | 10 % | 100 mA | 14.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D822F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 8200uH 10% 90mA 16.6ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 8.2 mH | 10 % | 90 mA | 16.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D8R2F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 8.2uH 20% 2.6A 24mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 8.2 uH | 20 % | 2.6 A | 24 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-10D150E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 15uH 20% 3.5A 33mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 15 uH | 20 % | 3.5 A | 33 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D181E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 180uH 10% 1.3A 180mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 180 uH | 10 % | 1.3 A | 180 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D220E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 22uH 10% 3.2A 40mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 22 uH | 10 % | 3.2 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D221E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 1.1A 210mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 220 uH | 10 % | 1.1 A | 210 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D272E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2700uH 10% 320mA 2.7ohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 2.7 mH | 10 % | 320 mA | 2.7 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10D2R2E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2.2uH 20% 5.9A 14mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 2.2 uH | 20 % | 5.9 A | 14 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | Bulk | ||||||||
Mfr: ELC-10E100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 10uH 20% 2.4A 38mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 10 uH | 20 % | 2.4 A | 38 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-10E220L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 22uH 15% 56mohm 2A 56mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 22 uH | 10 % | 2 A | 56 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-10E222L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2200uH 10% 200mA 3.6ohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 2.2 mH | 10 % | 200 mA | 3.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-10E471L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% 450mA 800mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Unshielded | 470 uH | 10 % | 450 mA | 800 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-06D181E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 180uH 10% 400mA 420mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 180 uH | 10 % | 400 mA | 420 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D272E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2700uH 10% 100mA 6.08ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 2.7 mH | 10 % | 100 mA | 6.08 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D390E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 39uH 10% 850mA 105mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 39 uH | 10 % | 850 mA | 105 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D561E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 560uH 10% 220mA 1.22ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 560 uH | 10 % | 220 mA | 1.22 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-09D152F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 1500uH 10% 210mA 2.8ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 1.5 mH | 10 % | 210 mA | 2.8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D222DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2200uH 10% 170mA 4.4ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 2.2 mH | 10 % | 170 mA | 4.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D270DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 27uH 10% 1.6A 58mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 27 uH | 10 % | 1.6 A | 58 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-16B271L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 270uH 10% 1.6A 170mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 270 uH | 10 % | 1.6 A | 170 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B472L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 4700uH 10% 360mA 3.3ohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 4.7 mH | 10 % | 360 mA | 3.3 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B4R7L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 4.7uH 20% 7.8A 15mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 4.7 uH | 20 % | 7.8 A | 15 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-16B562L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 5600uH 10% 340mA 3.7ohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 23 mm | Unshielded | 5.6 mH | 10 % | 340 mA | 3.7 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 13 mm | Ferrite | ELC-16B | |||||||||
Mfr: ELC-18B151L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 150uH 10% 2.7A 72mohm Radial Choke | Not Available Online | Wirewound | Radial | 16 mm x 27 mm | Unshielded | 150 uH | 10 % | 2.7 A | 72 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 27 mm | 16 mm | Ferrite | ELC-18B |