Panasonic Industry - Power Inductors - SMD
837 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETQ-P3M220KVN TTI: ETQ-P3M220KVN Panasonic Industry Availability: 30.000In Stock56.000 On Order Expected Power Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200 | 30.000In Stock56.000 On Order Expected | Automotive Grade | Shielded | 22 uH | 20 % | 2.7 A | 140.8 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P4M220YFP TTI: ETQ-P4M220YFP Panasonic Industry Availability: 12.000In Stock44.000 On Order Expected Power Inductors - SMD PCC 22uH AEC-Q200 | 12.000In Stock44.000 On Order Expected | Automotive Grade | 5.5 mm x 5 mm | Shielded | 22 uH | 20 % | 2.3 A | 179 mOhms | - 40 C | + 150 C | Standard | 5.5 mm | 5 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0540M | Reel | ||||||
Mfr: ETQ-P4M330KVC TTI: ETQ-P4M330KVC Panasonic Industry Availability: 1.000In Stock24.000 On Order Expected Power Inductors - SMD PCC Lo Pro 33uH 10.7x10x4mm,AEC-Q200 | 1.000In Stock24.000 On Order Expected | Automotive Grade | Shielded | 33 uH | 20 % | 4.2 A | 93.06 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQ-P5M100YFC TTI: ETQ-P5M100YFC Panasonic Industry Availability: 16.500In StockPower Inductors - SMD 10 UH 20% AEC-Q200 | 16.500In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 10.7 A | 23.8 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | |||||||
Mfr: ETQ-P5M101YGK TTI: ETQ-P5M101YGK Panasonic Industry Availability: 500In Stock12.000 On Order Expected 07-Jan-27 Power Inductors - SMD PCC 100uH AEC-Q200 | 500In Stock12.000 On Order Expected 07-Jan-27 | Automotive Grade | 8.5 mm x 8 mm | Shielded | 100 uH | 20 % | 2.1 A | 333 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 5 mm | Metal Composite | AEC-Q200 | PCC-M0850M | Reel | ||||||
Mfr: ETQ-P4M100KVC TTI: ETQ-P4M100KVC Panasonic Industry Availability: 8.000In StockPower Inductors - SMD PCC Lo Pro 10uH 10.7x10x4mm,AEC-Q200 | 8.000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 7.6 A | 27.94 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQ-P3M330KVN TTI: ETQ-P3M330KVN Panasonic Industry Availability: 20.000In StockPower Inductors - SMD Power Choke Coil AEC-Q200 33UH 20% | 20.000In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 1.7 A | 226.6 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P4M1R0KVK TTI: ETQ-P4M1R0KVK Panasonic Industry Availability: 28.000In Stock30.000 On Order Expected 18-Feb-27 Power Inductors - SMD PCC Lo Pro 1.0uH 8.5x8x4mm, REEL500 | 28.000In Stock30.000 On Order Expected 18-Feb-27 | Automotive Grade | Shielded | 1 uH | 20 % | 17.3 A | 4.07 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQ-P3M6R8KVP TTI: ETQ-P3M6R8KVP Panasonic Industry Availability: 6.000In StockPower Inductors - SMD PCC Lo Pro 6.8uH 5.5x5x3mm,AEC-Q200 | 6.000In Stock | Automotive Grade | Shielded | 6.8 uH | 20 % | 3.5 A | 72.27 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | |||||||
Mfr: ETQ-P3M220KVP TTI: ETQ-P3M220KVP Panasonic Industry Availability: 16.000In StockPower Inductors - SMD 22uH 20% 165mOhm AEC-Q200 | 16.000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 2.8 A | 181.5 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 2.95 mm | Ferrite | AEC-Q200 | PCC-M0530M | Reel | |||||||
Mfr: ETQ-P8M1R5JFA TTI: ETQ-P8M1R5JFA Panasonic Industry Availability: 1.000In StockPower Inductors - SMD 1.5uH 29.9A 1.8mOhm AEC-Q200 | 1.000In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 27.7 A | 1.98 mOhms | 29.9 A | - 40 C | + 160 C | Standard | 13.2 mm | 12.6 mm | 8 mm | Metal Composite | AEC-Q200 | PCC-M1280MF | Reel | ||||||
Mfr: ETQ-P4M1R5KVC TTI: ETQ-P4M1R5KVC Panasonic Industry Availability: 15.000In Stock13.000 On Order Expected 18-Feb-27 Power Inductors - SMD 10.7x10.0x4.0mm | 15.000In Stock13.000 On Order Expected 18-Feb-27 | Automotive Grade | Shielded | 1.5 uH | 20 % | 6.7 A | 13.2 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQ-P4M4R7KVK TTI: ETQ-P4M4R7KVK Panasonic Industry Availability: 0In Stock7.000 On Order Expected 18-Feb-27 Power Inductors - SMD PCC Lo Pro 4.7uH 8.5x8x4mm,AEC-Q200 | 0In Stock7.000 On Order Expected 18-Feb-27 | Automotive Grade | Shielded | 4.7 uH | 20 % | 8.3 A | 17.71 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQ-P4M220YFN TTI: ETQ-P4M220YFN Panasonic Industry Availability: 6.000In StockPower Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200 | 6.000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 2.3 A | 138.6 mOhms | 6 A | - 40 C | + 150 C | Standard | 6.5 mm | 6 mm | 4.5 mm | Metal Composite | AEC-Q200 | PCC-M0645M | Reel | ||||||
Mfr: ETQ-P3M3R3KVP TTI: ETQ-P3M3R3KVP Panasonic Industry Availability: 14.000In StockPower Inductors - SMD PCC Lo Pro 3.3uH 5.5x5x3mm,AEC-Q200 | 14.000In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 5.4 A | 30.03 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | |||||||
Mfr: ETQ-P4M330KVK TTI: ETQ-P4M330KVK Panasonic Industry Availability: 17.000In StockPower Inductors - SMD PCC Lo Pro 33uH 8.5x8x4mm,AEC-Q200 | 17.000In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 1.6 A | 129.8 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQ-P5M330YFC TTI: ETQ-P5M330YFC Panasonic Industry Availability: 9.000In StockPower Inductors - SMD Pwr Choke Coil AEC-Q200 | 9.000In Stock | Automotive Grade | Shielded | 32.5 uH | 20 % | 5 A | 75.4 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | |||||||
Mfr: ETQ-P3MR33KVP TTI: ETQ-P3MR33KVP Panasonic Industry Availability: 4.000In StockPower Inductors - SMD 0.33uH 20% 10.6A AEC-Q200 | 4.000In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 10.6 A | 5.34 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | |||||||
Mfr: ETQ-P4M100KVK TTI: ETQ-P4M100KVK Panasonic Industry Availability: 500In StockPower Inductors - SMD PCC Lo Pro 10uH 8.5x8x4mm,AEC-Q200 | 500In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 5.2 A | 45.76 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQ-P3MR68KVN TTI: ETQ-P3MR68KVN Panasonic Industry Availability: 4.000In StockPower Inductors - SMD PCC Lo Pro 0.68uH 6.4x6x3mm,AEC-Q200 | 4.000In Stock | Automotive Grade | Shielded | 680 nH | 20 % | 13.2 A | 5.72 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P3M1R5KVN TTI: ETQ-P3M1R5KVN Panasonic Industry Availability: 4.000In StockPower Inductors - SMD 1.5uH 12.1mOhm 14.2A 6.4 x 6 mm AEC-Q200 | 4.000In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 8.1 A | 13.2 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P5M470YFM TTI: ETQ-P5M470YFM Panasonic Industry Power Inductors - SMD PCC 49uH 20% 1A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 1 A | 156 mOhms | - 40 C | + 150 C | Standard | 7.5 mm | 7 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0754M | Reel | |||||||
Mfr: ETQ-P3M2R2KVN TTI: ETQ-P3M2R2KVN Panasonic Industry Availability: 0In Stock68.000 On Order Expected Power Inductors - SMD PCC Lo Pro 2.2uH 6.4x6x3mm,AEC-Q200 | 0In Stock68.000 On Order Expected | Automotive Grade | Shielded | 2.2 uH | 20 % | 7.9 A | 15.95 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P4M3R3KVK TTI: ETQ-P4M3R3KVK Panasonic Industry Availability: 0In Stock45.000 On Order Expected 25-Feb-27 Power Inductors - SMD PCC Lo Pro 3.3uH 8.5x8x4mm,AEC-Q200 | 0In Stock45.000 On Order Expected 25-Feb-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 8.9 A | 15.4 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQ-P5M100YFM TTI: ETQ-P5M100YFM Panasonic Industry Availability: 0In Stock10.000 On Order Expected 18-Feb-27 Power Inductors - SMD PCC 10uH AEC-Q200 | 0In Stock10.000 On Order Expected 18-Feb-27 | Automotive Grade | 7.5 mm x 7 mm | Shielded | 10 uH | 20 % | 5.7 A | 41.3 mOhms | - 40 C | + 150 C | Standard | 7.5 mm | 7 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0754M | Reel |