Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3RSFR10V TTI: ERJ-3RSFR10V Panasonic Industry Availability: 30.000In Stock90.000 On Order Expected 22-Feb-27 Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 30.000In Stock90.000 On Order Expected 22-Feb-27 | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR100V TTI: ERJ-8BWFR100V Panasonic Industry Availability: 130.000In Stock115.000 On Order Expected Current Sense Resistors - SMD 1206 0.100ohm 1% Curr Sense AEC-Q200 | 130.000In Stock115.000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR33V TTI: ERJ-3RQFR33V Panasonic Industry Availability: 80.000In Stock90.000 On Order Expected Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 80.000In Stock90.000 On Order Expected | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR020V TTI: ERJ-8CWFR020V Panasonic Industry Availability: 30.000In Stock90.000 On Order Expected Current Sense Resistors - SMD 1206 20mohm 1% Curr Sense AEC-Q200 | 30.000In Stock90.000 On Order Expected | Reel | ERJ-xCW | 20 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR020V TTI: ERJ-8BWFR020V Panasonic Industry Availability: 20.000In Stock85.000 On Order Expected Current Sense Resistors - SMD 1206 0.020ohm 1% Curr Sense AEC-Q200 | 20.000In Stock85.000 On Order Expected | Reel | ERJ-xBW | 20 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR020V TTI: ERJ-6BWFR020V Panasonic Industry Availability: 20.000In StockCurrent Sense Resistors - SMD 0805 0.020ohm 1% Curr Sense AEC-Q200 | 20.000In Stock | Reel | ERJ-xBW | 20 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR047V TTI: ERJ-8CWFR047V Panasonic Industry Availability: 5.000In Stock65.000 On Order Expected Current Sense Resistors - SMD 1206 47mohm 1% Curr Sense AEC-Q200 | 5.000In Stock65.000 On Order Expected | Reel | ERJ-xCW | 47 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR033V TTI: ERJ-8CWFR033V Panasonic Industry Availability: 40.000In Stock160.000 On Order Expected Current Sense Resistors - SMD 1206 33mohm 1% Curr Sense AEC-Q200 | 40.000In Stock160.000 On Order Expected | Reel | ERJ-xCW | 33 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR050V TTI: ERJ-8CWFR050V Panasonic Industry Availability: 55.000In Stock420.000 On Order Expected Current Sense Resistors - SMD 1206 50mohm 1% Curr Sense AEC-Q200 | 55.000In Stock420.000 On Order Expected | Reel | ERJ-xCW | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR030V TTI: ERJ-8CWFR030V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 30mohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xCW | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR27V TTI: ERJ-3RQFR27V Panasonic Industry Availability: 45.000In StockCurrent Sense Resistors - SMD 0603 0.27ohm 1% Curr Sense AEC-Q200 | 45.000In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR068V TTI: ERJ-3BWFR068V Panasonic Industry Availability: 55.000In StockCurrent Sense Resistors - SMD 0603 0.06ohm 1% Curr Sense AEC-Q200 | 55.000In Stock | Reel | ERJ-xBW | 68 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R0V TTI: ERJ-3RQF1R0V Panasonic Industry Availability: 30.000In StockCurrent Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 30.000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF1R0V TTI: ERJ-3BQF1R0V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR010V TTI: ERJ-6BWFR010V Panasonic Industry Availability: 10.000In StockCurrent Sense Resistors - SMD 0805 0.010ohm 1% Curr Sense AEC-Q200 | 10.000In Stock | Reel | ERJ-xBW | 10 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR20V TTI: ERJ-8BSFR20V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSFR10V TTI: ERJ-8RSFR10V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.1ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR30U TTI: ERJ-14BQFR30U Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1210 0.3ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R2V TTI: ERJ-8BQF1R2V Panasonic Industry Availability: 20.000In StockCurrent Sense Resistors - SMD 1.2 OHM .5W 1% | 20.000In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R0V TTI: ERJ-8RQF1R0V Panasonic Industry Availability: 185.000In StockCurrent Sense Resistors - SMD 1206 1.0ohm 1% Curr Sense AEC-Q200 | 185.000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR47V TTI: ERJ-6BQFR47V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 0.47ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR39U TTI: ERJ-1TRQFR39U Panasonic Industry Availability: 4.000In StockCurrent Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200 | 4.000In Stock | Reel | ERJ-1TR | 390 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR016V TTI: ERJ-6CWFR016V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 16mOhms 1% Curr Sens AEC-Q200 | 5.000In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Industry Availability: 100.000In StockCurrent Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 100.000In Stock | Reel | ERJ-6D | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR10V TTI: ERJ-3RSJR10V Panasonic Industry Availability: 70.000In StockCurrent Sense Resistors - SMD 0603 0.10ohms 5% Thick Film Resistor | 70.000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |