Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BQF2R0V TTI: ERJ-3BQF2R0V Panasonic Industry Availability: 10.000In StockCurrent Sense Resistors - SMD 2 OHM .25W 1% | 10.000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR47V TTI: ERJ-6BQFR47V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 0.47ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR39U TTI: ERJ-1TRQFR39U Panasonic Industry Availability: 4.000In StockCurrent Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200 | 4.000In Stock | Reel | ERJ-1TR | 390 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR016V TTI: ERJ-6CWFR016V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 16mOhms 1% Curr Sens AEC-Q200 | 5.000In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR47V TTI: ERJ-3RQFR47V Panasonic Industry Availability: 40.000In StockCurrent Sense Resistors - SMD 0603 0.47ohm 1% Curr Sense AEC-Q200 | 40.000In Stock | Reel | ERJ-xRQ/S | 470 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR030V TTI: ERJ-3BWFR030V Panasonic Industry Availability: 15.000In StockCurrent Sense Resistors - SMD 0603 0.03ohm 1% Curr Sense AEC-Q200 | 15.000In Stock | Reel | ERJ-xBW | 30 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR47X TTI: ERJ-2BQJR47X Panasonic Industry Current Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF5R6U TTI: ERJ-1TRQF5R6U Panasonic Industry Availability: 4.000In StockCurrent Sense Resistors - SMD 2512 5.6ohm 1% Curr Sense AEC-Q200 | 4.000In Stock | Reel | ERJ-1TR | 5.6 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Industry Availability: 100.000In StockCurrent Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 100.000In Stock | Reel | ERJ-6D | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR10V TTI: ERJ-3RSJR10V Panasonic Industry Availability: 70.000In StockCurrent Sense Resistors - SMD 0603 0.10ohms 5% Thick Film Resistor | 70.000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR15V TTI: ERJ-8BSFR15V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.15ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QJR47V TTI: ERJ-U6QJR47V Panasonic Industry Availability: 10.000In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .47ohms AEC-Q200 | 10.000In Stock | Reel | ERJ-U | 470 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQFR24V TTI: ERJ-6DQFR24V Panasonic Industry Availability: 15.000In StockCurrent Sense Resistors - SMD 0805 240mOhms 1% Curr Sens AEC-Q200 | 15.000In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSFR12V TTI: ERJ-8RSFR12V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.12ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 120 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR33V TTI: ERJ-6DQFR33V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 330mOhms 1% Curr Sens AEC-Q200 | 5.000In Stock | Reel | ERJ-6D | 330 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR10V TTI: ERJ-B2CFR10V Panasonic Industry Availability: 100.000In StockCurrent Sense Resistors - SMD 0612 0.1ohms 1% Tol AEC-Q200 | 100.000In Stock | Reel | ERJ-Bx | 100 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR33V TTI: ERJ-6BQFR33V Panasonic Industry Availability: 20.000In StockCurrent Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 | 20.000In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR047V TTI: ERJ-3BWFR047V Panasonic Industry Availability: 70.000In StockCurrent Sense Resistors - SMD 06030.047ohm 1% Curr Sense AEC-Q200 | 70.000In Stock | Reel | ERJ-xBW | 47 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR024V TTI: ERJ-8CWFR024V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 24mohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xCW | 24 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R5V TTI: ERJ-8BQF1R5V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 1.5ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF4R7V TTI: ERJ-3BQF4R7V Panasonic Industry Availability: 10.000In StockCurrent Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 | 10.000In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR56V TTI: ERJ-8RQFR56V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.56ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR27V TTI: ERJ-8RQFR27V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.27ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF3R3V TTI: ERJ-8RQF3R3V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R2V TTI: ERJ-6BQF2R2V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 2.2ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-BQ/BS | 2.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |