Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BWFR010V TTI: ERJ-8BWFR010V Panasonic Industry Current Sense Resistors - SMD 1206 0.010ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 10 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR22V TTI: ERJ-8RQFR22V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 01-Feb-27 Current Sense Resistors - SMD 1206 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 01-Feb-27 | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 18-Jan-27 Current Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 18-Jan-27 | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Industry Availability: 0In Stock4.000 On Order Expected 08-Mar-27 Current Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock4.000 On Order Expected 08-Mar-27 | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-8RQF8R2V TTI: ERJ-8RQF8R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 8.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14KF50MU TTI: ERJ-L14KF50MU Panasonic Industry Current Sense Resistors - SMD 1210 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2LWFR010X TTI: ERJ-2LWFR010X Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Feb-27 Current Sense Resistors - SMD 0402 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock10.000 On Order Expected 01-Feb-27 | Reel | ERJ-xLW | 10 mOhms | 200 mW (1/5 W) | 1 % | 0 PPM / C, 500 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR068V TTI: ERJ-8BWFR068V Panasonic Industry Current Sense Resistors - SMD 1206 0.068ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 68 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF2R2V TTI: ERJ-6DQF2R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.2ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQFR68V TTI: ERJ-6RQFR68V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQF1R0U TTI: ERJ-12RQF1R0U Panasonic Industry Availability: 0In StockLimited Supply Current Sense Resistors - SMD 1812 1.0ohm 1% Curr Sense AEC-Q200 | 0In StockLimited Supply | Reel | ERJ-xRQ/S | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L12KF22MU TTI: ERJ-L12KF22MU Panasonic Industry Current Sense Resistors - SMD 1812 0.022 ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 22 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQJR27U TTI: ERJ-14BQJR27U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.27ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-U6QFR27V TTI: ERJ-U6QFR27V Panasonic Industry Current Sense Resistors - SMD 0805 0.25W 1% .27ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 270 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-1TRQFR24U TTI: ERJ-1TRQFR24U Panasonic Industry Current Sense Resistors - SMD 2512 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 240 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR022V TTI: ERJ-B2CFR022V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Feb-27 Current Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200 | 0In Stock10.000 On Order Expected 01-Feb-27 | Reel | ERJ-Bx | 22 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR75V TTI: ERJ-8BQFR75V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.75ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQF1R5V TTI: ERJ-3RQF1R5V Panasonic Industry Current Sense Resistors - SMD 0603 1.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-U6SJR10V TTI: ERJ-U6SJR10V Panasonic Industry Availability: 0In Stock30.000 On Order Expected Current Sense Resistors - SMD 0805 0.25W 5% .10ohms AEC-Q200 | 0In Stock30.000 On Order Expected | Reel | ERJ-U | 100 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-8BWFR062V TTI: ERJ-8BWFR062V Panasonic Industry Current Sense Resistors - SMD 1206 0.062ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 62 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR039V TTI: ERJ-6BWFR039V Panasonic Industry Availability: 0In Stock30.000 On Order Expected Current Sense Resistors - SMD 0805 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock30.000 On Order Expected | Reel | ERJ-xBW | 39 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQFR68U TTI: ERJ-14BQFR68U Panasonic Industry Current Sense Resistors - SMD 1210 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQFR22V TTI: ERJ-6BQFR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR020V TTI: ERJ-6CWFR020V Panasonic Industry Current Sense Resistors - SMD 0805 20mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DSFR16V TTI: ERJ-6DSFR16V Panasonic Industry Current Sense Resistors - SMD 0805 160mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 160 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |