Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L14KJ50MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.05ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UJ25MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.025ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-L | 25 mOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR75V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCurrent Sense Resistors - SMD 0805 0.75ohm 5% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-xRQ/S | 750 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR020V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.020ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 20 mOhms | 1 W | 5 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR027V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.027ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 27 mOhms | 1 W | 5 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR091V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.09ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xBW | 91 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF9R1V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 9.1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR11V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.11ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 110 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR18V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCurrent Sense Resistors - SMD 2512 0.18ohms 1% Tol | Not Available Online | Reel | ERJ-1TR | 180 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BJ5R1U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 5.1ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 5.1 Ohms | 2 W | 5 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ3R9V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.9ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 3.9 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQFR82U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.82ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 820 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF9R1V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 1206 9.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF1R2V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ3R3V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.3ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12RQFR47U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | ERJ-xRQ/S | 470 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJB1AF100U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | ERJ-Bx | 10 Ohms | 1 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQJR30U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF41MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 41mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 41 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJ2R4U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 2.4ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 2.4 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ32MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 32mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 32 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UF94MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 94mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 94 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ72MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 72mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 72 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ83MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 83mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 83 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQJ1R5V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.5ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |