Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BQFR22V TTI: ERJ-8BQFR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .22 OHM .5W 1% | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR011V TTI: ERJ-8CWFR011V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 11mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 11 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF33MU TTI: ERJ-L14KF33MU Panasonic Industry Availability: 0In Stock25.000 On Order Expected Current Sense Resistors - SMD 1210 0.033ohm 1% Curr Sense AEC-Q200 | 0In Stock25.000 On Order Expected | Reel | ERJ-L | 33 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF25MU TTI: ERJ-L14UF25MU Panasonic Industry Current Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 25 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR100X TTI: ERJ-2BWFR100X Panasonic Industry Availability: 0In Stock30.000 On Order Expected Current Sense Resistors - SMD 0402 100mOhm 1% Curr Sense AEC-Q200 | 0In Stock30.000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSFR12V TTI: ERJ-6RSFR12V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 120 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ132V TTI: ERJ-B2AJ132V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.3Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.3 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ2R4V TTI: ERJ-B2BJ2R4V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.4ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.4 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR33V TTI: ERJ-B2BJR33V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.33ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 330 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR022V TTI: ERJ-8BWFR022V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 18-Mar-27 Current Sense Resistors - SMD 1206 0.022ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 18-Mar-27 | Reel | ERJ-xBW | 22 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR30V TTI: ERJ-8BQFR30V Panasonic Industry Current Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KF50MV TTI: ERJ-L06KF50MV Panasonic Industry Current Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR39V TTI: ERJ-3RQFR39V Panasonic Industry Current Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR30X TTI: ERJ-2BQFR30X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.30ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR033V TTI: ERJ-6BWFR033V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.033ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Industry Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWJR020V TTI: ERJ-6BWJR020V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.02ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xBW | 20 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF1R8U TTI: ERJ-B1BF1R8U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 1.8ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.8 Ohms | 2 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR010V TTI: ERJ-6CWDR010V Panasonic Industry Availability: 0In Stock15.000 On Order Expected 25-Mar-27 Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 | 0In Stock15.000 On Order Expected 25-Mar-27 | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR82V TTI: ERJ-6DQJR82V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 820mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 820 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR10V TTI: ERJ-3BSFR10V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF4R7U TTI: ERJ-14BQF4R7U Panasonic Industry Availability: 0In Stock5.000 On Order Expected 25-Mar-27 Current Sense Resistors - SMD 1210 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 25-Mar-27 | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BFR22U TTI: ERJ-B1BFR22U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.22ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR27V TTI: ERJ-6BQFR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |