Panasonic Industry - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQF1R0V TTI: ERJ-6DQF1R0V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 25-Mar-27 Current Sense Resistors - SMD 0805 1ohms 1% Curr Sens AEC-Q200 | 0In Stock5.000 On Order Expected 25-Mar-27 | Reel | ERJ-6D | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR12V TTI: ERJ-3BSFR12V Panasonic Industry Current Sense Resistors - SMD 0603 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR51V TTI: ERJ-6BQFR51V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.51ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF4R7V TTI: ERJ-8RQF4R7V Panasonic Industry Current Sense Resistors - SMD 1206 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR15V TTI: ERJ-3RSFR15V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 03-Dec-26 Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 03-Dec-26 | Reel | ERJ-xRQ/S | 150 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR039V TTI: ERJ-8CWFR039V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 39mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 39 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR025V TTI: ERJ-8CWJR025V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 25mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 25 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QJR68V TTI: ERJ-U6QJR68V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .68ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 680 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DSJR10V TTI: ERJ-6DSJR10V Panasonic Industry Current Sense Resistors - SMD 0805 100mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 100 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR010V TTI: ERJ-6CWFR010V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR10V TTI: ERJ-6DSFR10V Panasonic Industry Availability: 0In Stock15.000 On Order Expected 16-Nov-26 Current Sense Resistors - SMD 0805 100mOhms 1% Curr Sens AEC-Q200 | 0In Stock15.000 On Order Expected 16-Nov-26 | Reel | ERJ-6D | 100 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR15V TTI: ERJ-6DSFR15V Panasonic Industry Current Sense Resistors - SMD 0805 150mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 150 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR100V TTI: ERJ-3BWFR100V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 18-Jan-27 Current Sense Resistors - SMD 0603 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 18-Jan-27 | Reel | ERJ-xBW | 100 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2AJ331V TTI: ERJ-B2AJ331V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 330ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 330 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ6R8V TTI: ERJ-B2BJ6R8V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 6.8ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 6.8 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF8R2U TTI: ERJ-14BQF8R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR012V TTI: ERJ-8BWJR012V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.012ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 12 mOhms | 1 W | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-xBW | 50 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR11V TTI: ERJ-B2CFR11V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.11ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 110 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR15U TTI: ERJ-1TRSFR15U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 150 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR62U TTI: ERJ-1TRQFR62U Panasonic Industry Current Sense Resistors - SMD 2512 0.62ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 620 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR027V TTI: ERJ-8CWFR027V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 27mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 27 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR39V TTI: ERJ-6RQFR39V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR043V TTI: ERJ-8CWFR043V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 01-Mar-27 Current Sense Resistors - SMD 1206 43mohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 01-Mar-27 | Reel | ERJ-xCW | 43 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |