Panasonic Industry - Thick Film Resistors - SMD
56.505 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3GEY0R00V TTI: ERJ-3GEY0R00V Panasonic Industry Availability: 200.000In Stock495.000 On Order Expected 13-Apr-27 Thick Film Resistors - SMD 0603 Zero Ohms | 200.000In Stock495.000 On Order Expected 13-Apr-27 | Reel | ERJ-xGE | 0 Ohms | 100 mW (1/10 W) | 0 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||
Mfr: ERJ-3EKF1002V TTI: ERJ-3EKF1002V Panasonic Industry Availability: 225.000In Stock900.000 On Order Expected Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200 | 225.000In Stock900.000 On Order Expected | Reel | ERJ-xE | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1000V TTI: ERJ-3EKF1000V Panasonic Industry Availability: 130.000In Stock175.000 On Order Expected 01-Feb-27 Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200 | 130.000In Stock175.000 On Order Expected 01-Feb-27 | Reel | ERJ-xE | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1003V TTI: ERJ-3EKF1003V Panasonic Industry Availability: 85.000In Stock175.000 On Order Expected 10-Dec-26 Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200 | 85.000In Stock175.000 On Order Expected 10-Dec-26 | Reel | ERJ-xE | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1002V TTI: ERJ-6ENF1002V Panasonic Industry Availability: 30.000In Stock505.000 On Order Expected Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200 | 30.000In Stock505.000 On Order Expected | Reel | ERJ-xE | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF4701V TTI: ERJ-3EKF4701V Panasonic Industry Availability: 200.000In Stock365.000 On Order Expected Thick Film Resistors - SMD 0603 4.7Kohms 1% AEC-Q200 | 200.000In Stock365.000 On Order Expected | Reel | ERJ-xE | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-P08F1001V TTI: ERJ-P08F1001V Panasonic Industry Availability: 65.000In StockThick Film Resistors - SMD 1206 1Kohms 0.66W 1% AEC-Q200 | 65.000In Stock | Reel | ERJ-P | 1 kOhms | 660 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1501V TTI: ERJ-3EKF1501V Panasonic Industry Availability: 195.000In Stock200.000 On Order Expected 13-Apr-27 Thick Film Resistors - SMD 0603 1.5Kohms 1% AEC-Q200 | 195.000In Stock200.000 On Order Expected 13-Apr-27 | Reel | ERJ-xE | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF2201V TTI: ERJ-3EKF2201V Panasonic Industry Availability: 90.000In Stock195.000 On Order Expected 01-Mar-27 Thick Film Resistors - SMD 0603 2.2Kohms 1% AEC-Q200 | 90.000In Stock195.000 On Order Expected 01-Mar-27 | Reel | ERJ-xE | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF1002X TTI: ERJ-2RKF1002X Panasonic Industry Availability: 140.000In Stock360.000 On Order Expected 28-Jan-27 Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200 | 140.000In Stock360.000 On Order Expected 28-Jan-27 | Reel | ERJ-2Rx | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-P06F1000V TTI: ERJ-P06F1000V Panasonic Industry Availability: 140.000In Stock40.000 On Order Expected 22-Feb-27 Thick Film Resistors - SMD 0805 100ohms 0.5W 1% AEC-Q200 | 140.000In Stock40.000 On Order Expected 22-Feb-27 | Reel | ERJ-P | 100 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF1001X TTI: ERJ-2RKF1001X Panasonic Industry Availability: 140.000In Stock370.000 On Order Expected 28-Jan-27 Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200 | 140.000In Stock370.000 On Order Expected 28-Jan-27 | Reel | ERJ-2Rx | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-PA3F1002V TTI: ERJ-PA3F1002V Panasonic Industry Availability: 195.000In Stock120.000 On Order Expected 13-Apr-27 Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200 | 195.000In Stock120.000 On Order Expected 13-Apr-27 | Reel | ERJ-P | 10 kOhms | 333 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-P06J101V TTI: ERJ-P06J101V Panasonic Industry Availability: 95.000In Stock450.000 On Order Expected 11-Feb-27 Thick Film Resistors - SMD 0805 100ohms 0.5W 5% AEC-Q200 | 95.000In Stock450.000 On Order Expected 11-Feb-27 | Reel | ERJ-P | 100 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-PA3F1003V TTI: ERJ-PA3F1003V Panasonic Industry Availability: 0In Stock105.000 On Order Expected Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Surge AEC-Q200 | 0In Stock105.000 On Order Expected | Reel | ERJ-P | 100 kOhms | 333 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-PA3F10R0V TTI: ERJ-PA3F10R0V Panasonic Industry Availability: 40.000In Stock40.000 On Order Expected 13-Apr-27 Thick Film Resistors - SMD 0603 10ohm 1% Anti-Surge AEC-Q200 | 40.000In Stock40.000 On Order Expected 13-Apr-27 | Reel | ERJ-P | 10 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-T14J1R0U TTI: ERJ-T14J1R0U Panasonic Industry Availability: 35.000In Stock180.000 On Order Expected 11-Mar-27 Thick Film Resistors - SMD 1210 1.0ohms 5% Tol AEC-Q200 | 35.000In Stock180.000 On Order Expected 11-Mar-27 | Reel | ERJ-T | 1 Ohms | 500 mW (1/2 W) | 5 % | - 100 PPM / C, 600 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-P08J101V TTI: ERJ-P08J101V Panasonic Industry Availability: 100.000In Stock200.000 On Order Expected 13-Apr-27 Thick Film Resistors - SMD 1206 100ohms 0.66W 5% AEC-Q200 | 100.000In Stock200.000 On Order Expected 13-Apr-27 | Reel | ERJ-P | 100 Ohms | 660 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-P08J750V TTI: ERJ-P08J750V Panasonic Industry Availability: 430.000In StockThick Film Resistors - SMD 1206 75ohms 0.66W 5% AEC-Q200 | 430.000In Stock | Reel | ERJ-P | 75 Ohms | 660 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-8GEY0R00V TTI: ERJ-8GEY0R00V Panasonic Industry Availability: 95.000In StockThick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200 | 95.000In Stock | Reel | ERJ-xGE | 0 Ohms | 250 mW (1/4 W) | 0.05 % | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: ERJ-6GEY0R00V TTI: ERJ-6GEY0R00V Panasonic Industry Availability: 30.000In StockThick Film Resistors - SMD 0805 Zero Ohms Jumper AEC-Q200 | 30.000In Stock | Reel | ERJ-xGE | 0 Ohms | 125 mW (1/8 W) | Jumper | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||
Mfr: ERJ-PA3F1001V TTI: ERJ-PA3F1001V Panasonic Industry Availability: 80.000In Stock55.000 On Order Expected Thick Film Resistors - SMD 0603 1Kohm 1% Anti-Surge AEC-Q200 | 80.000In Stock55.000 On Order Expected | Reel | ERJ-P | 1 kOhms | 333 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-P08J100V TTI: ERJ-P08J100V Panasonic Industry Availability: 175.000In Stock500.000 On Order Expected 18-Mar-27 Thick Film Resistors - SMD 1206 10ohms 5% Thick Film Resistor | 175.000In Stock500.000 On Order Expected 18-Mar-27 | Reel | ERJ-P | 10 Ohms | 660 mW | 5 % | - 100 PPM / C, 600 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-P08F1002V TTI: ERJ-P08F1002V Panasonic Industry Availability: 175.000In StockThick Film Resistors - SMD 1206 10Kohms 0.66W 1% AEC-Q200 | 175.000In Stock | Reel | ERJ-P | 10 kOhms | 660 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ERJ-P08F22R0V TTI: ERJ-P08F22R0V Panasonic Industry Availability: 315.000In Stock250.000 On Order Expected 22-Jun-27 Thick Film Resistors - SMD 1206 22ohms 0.66W 1% AEC-Q200 | 315.000In Stock250.000 On Order Expected 22-Jun-27 | Reel | ERJ-P | 22 Ohms | 660 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |