Panasonic Industry - Thin Film Resistors - SMD
17.486 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB104V TTI: ERA-3AEB104V Panasonic Industry Availability: 55.000In Stock100.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 1/10W 100Kohms | 55.000In Stock100.000 On Order Expected 11-May-27 | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB103V TTI: ERA-3AEB103V Panasonic Industry Availability: 25.000In Stock495.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% 25ppm | 25.000In Stock495.000 On Order Expected 11-May-27 | Reel | ERA-xA | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB102V TTI: ERA-3AEB102V Panasonic Industry Availability: 0In Stock85.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 1/10W 1Kohms 0.1% 25ppm | 0In Stock85.000 On Order Expected 11-May-27 | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB153V TTI: ERA-3AEB153V Panasonic Industry Availability: 10.000In Stock85.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 15Kohm 1/10W AEC-Q200 | 10.000In Stock85.000 On Order Expected 11-May-27 | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3ARB104V TTI: ERA-3ARB104V Panasonic Industry Availability: 25.000In StockThin Film Resistors - SMD 0603 100Kohm 0.1% 10ppm AEC-Q200 | 25.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB203V TTI: ERA-3AEB203V Panasonic Industry Availability: 35.000In Stock100.000 On Order Expected 14-Oct-27 Thin Film Resistors - SMD 0603 1/10W 20Kohms | 35.000In Stock100.000 On Order Expected 14-Oct-27 | Reel | ERA-xA | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB223V TTI: ERA-3AEB223V Panasonic Industry Availability: 110.000In StockThin Film Resistors - SMD 0603 1/10W 22Kohms | 110.000In Stock | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3ARB103V TTI: ERA-3ARB103V Panasonic Industry Availability: 25.000In Stock150.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 10Kohm 0.1% 10ppm AEC-Q200 | 25.000In Stock150.000 On Order Expected 11-May-27 | Reel | ERA-xA | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB303V TTI: ERA-3AEB303V Panasonic Industry Availability: 5.000In Stock25.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 1/10W 30Kohms | 5.000In Stock25.000 On Order Expected 11-May-27 | Reel | ERA-xA | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB123V TTI: ERA-3AEB123V Panasonic Industry Availability: 25.000In Stock120.000 On Order Expected 11-May-27 Thin Film Resistors - SMD 0603 1/10W 12Kohms | 25.000In Stock120.000 On Order Expected 11-May-27 | Reel | ERA-xA | 12 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB104V TTI: ERA-6AEB104V Panasonic Industry Availability: 10.000In StockThin Film Resistors - SMD 0805 1/8W 100Kohms | 10.000In Stock | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB222V TTI: ERA-3AEB222V Panasonic Industry Availability: 0In Stock225.000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 2.2Kohms | 0In Stock225.000 On Order Expected | Reel | ERA-xA | 2.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB472X TTI: ERA-2AEB472X Panasonic Industry Availability: 100.000In StockThin Film Resistors - SMD 0402 1/16W 4.7Kohms | 100.000In Stock | Reel | ERA-xA | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB333V TTI: ERA-3AEB333V Panasonic Industry Availability: 20.000In Stock150.000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 33Kohms | 20.000In Stock150.000 On Order Expected | Reel | ERA-xA | 33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB105V TTI: ERA-6AEB105V Panasonic Industry Availability: 5.000In Stock110.000 On Order Expected Thin Film Resistors - SMD 0805 1/8W 1.0Mohms | 5.000In Stock110.000 On Order Expected | Reel | ERA-xA | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3ARB203V TTI: ERA-3ARB203V Panasonic Industry Availability: 30.000In StockThin Film Resistors - SMD 0603 20Kohm 0.1% 10ppm AEC-Q200 | 30.000In Stock | Reel | ERA-xA | 20 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB203X TTI: ERA-2AEB203X Panasonic Industry Availability: 40.000In StockThin Film Resistors - SMD 0402 1/16W 20Kohms | 40.000In Stock | Reel | ERA-xA | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB243V TTI: ERA-3AEB243V Panasonic Industry Availability: 140.000In StockThin Film Resistors - SMD 0603 1/10W 24Kohms | 140.000In Stock | Reel | ERA-xA | 24 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB1213V TTI: ERA-3AEB1213V Panasonic Industry Availability: 10.000In Stock35.000 On Order Expected Thin Film Resistors - SMD 0603 121Kohm 0.1% 25ppm | 10.000In Stock35.000 On Order Expected | Reel | ERA-xA | 121 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB302V TTI: ERA-3AEB302V Panasonic Industry Availability: 5.000In Stock85.000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 3Kohms | 5.000In Stock85.000 On Order Expected | Reel | ERA-xA | 3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB332V TTI: ERA-3AEB332V Panasonic Industry Availability: 5.000In Stock100.000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 3.3Kohms | 5.000In Stock100.000 On Order Expected | Reel | ERA-xA | 3.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB822V TTI: ERA-3AEB822V Panasonic Industry Availability: 0In Stock30.000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 8.2Kohms | 0In Stock30.000 On Order Expected | Reel | ERA-xA | 8.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB223X TTI: ERA-2AEB223X Panasonic Industry Availability: 10.000In Stock30.000 On Order Expected 23-Dec-27 Thin Film Resistors - SMD 0402 1/16W 22Kohms | 10.000In Stock30.000 On Order Expected 23-Dec-27 | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-6AEB153V TTI: ERA-6AEB153V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0805 15Kohm 1/8W .1% 25ppm | 5.000In Stock | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3ARB302V TTI: ERA-3ARB302V Panasonic Industry Availability: 5.000In StockThin Film Resistors - SMD 0603 3Kohm 0.1% 10ppm AEC-Q200 | 5.000In Stock | Reel | ERA-xA | 3 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |