Panasonic Industry - Metal Oxide Resistors
1.723 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERG-1SJ6R8V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 6.8 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | |||||||
Mfr: ERG-1SJ821E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 820ohm 1W 5% | Not Available Online | 820 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1SJ911E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 910ohm 1W 5% | Not Available Online | 910 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2FJS103E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 10Kohms 5% AEC-Q200 | Not Available Online | 10 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS104E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 100Kohms 5% AEC-Q200 | Not Available Online | 100 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS112E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 1.1Kohms 5% AEC-Q200 | Not Available Online | 1.1 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS120E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 12ohms 5% AEC-Q200 | Not Available Online | 12 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS121E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 120ohms 5% AEC-Q200 | Not Available Online | 120 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS123E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 12Kohms 5% AEC-Q200 | Not Available Online | 12 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS153E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 15Kohms 5% AEC-Q200 | Not Available Online | 15 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS162E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 1.6Kohms 5% AEC-Q200 | Not Available Online | 1.6 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3SJ113V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 11Kohms 5% AEC-Q200 | Not Available Online | 11 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-3SJ120V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 12ohms 5% AEC-Q200 | Not Available Online | 12 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-3SJ121V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 120ohms 5% AEC-Q200 | Not Available Online | 120 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2FJS181E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 180ohms 5% AEC-Q200 | Not Available Online | 180 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2SJ242A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 2.4 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2SJ270E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 27 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2FJS183E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 18Kohms 5% AEC-Q200 | Not Available Online | 18 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3SJ913V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 91Kohms 5% AEC-Q200 | Not Available Online | 91 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERX-2HJR39H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.39ohms 5% AEC-Q200 | Not Available Online | 390 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HJR47H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.47ohms 5% AEC-Q200 | Not Available Online | 470 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERG-1FJS301E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 300ohms 5% AEC-Q200 | Not Available Online | 300 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS330E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 33ohm 1W 5% | Not Available Online | 33 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS362E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 3.6Kohms 5% AEC-Q200 | Not Available Online | 3.6 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS393E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 39Kohms 5% AEC-Q200 | Not Available Online | 39 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 |