• Variable Resistors
  • Potentiometers

EWVYG - Panasonic Industry - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: EWV-YG8U03B14
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Potentiometers 44Dia 25mm Centr Spc 225deg 18Det W/O LED

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
100 mW (1/10 W)
250 V
20 %
1 Turn
39 mm
9 mm
Ring Type with Center Space
EWVYG
Tray
Datasheet
Mfr: EWV-YG9U04B14
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Potentiometers 44Dia 25mm Centr Spc 225deg 11Det W/O LE

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
100 mW (1/10 W)
250 VAC
20 %
1 Turn
No Switch
Without Detent
Rotary
30000 Cycle
EWVYG
Tray