Panasonic Industry - Thermistors - NTC
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ET104FM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100Kohm +/-1% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J1VT224JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 220Kohm +/-5% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0ER104HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4250K+/-1% | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VV104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 4700k+/-1% | Not Available Online | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EV474HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 470Kohm +/-3% AEC-Q200 | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-JZET154H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 150kOhm 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 150 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EP104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EM103F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 10kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 3900 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET333J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 33kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 33 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VT224J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 220kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-JZER683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VK102GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 1kOhm 2% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3650 K | 1 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EP683F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR153J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 15KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4250 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER153H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 15 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET222H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 2.2 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV334J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 330KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 330 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VG103FM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VR104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 100Kohm +/-5% AEC-Q200 | Not Available Online | ERTJ | 4250 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EG103JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Not Available Online | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0ET154J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 150KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 150 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ES104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402, 100KOhms+/-5%, R25/50=4301 to 4400K | Not Available Online | ERTJ | 4330 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |