Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D390
TTI: ERZ-V10D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 500A ZNR SUR ABSORBER 10MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
11.5 mm
1 kA
5.6 J
5.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D470
TTI: ERZ-V10D470
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 30V 5A CLAMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
6.8 J
4.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D511
TTI: ERZ-V07D511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
92 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A471
TTI: ERZ-E11A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D911
TTI: ERZ-V10D911
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 910V 2500A ZNR SUR ABSORBER 10MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
130 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A561
TTI: ERZ-E07A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V650DA
TTI: EZJ-Z1V650DA
Panasonic Industry
Availability:

0In Stock

Varistors 0603 40V 27pF

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
5 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20D390
TTI: ERZ-V20D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 2000A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
3 A
28 J
13.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M471
TTI: ERZ-VF2M471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470V 300A SMD SUR ABSORB ZNR VF

0In Stock

Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
300 A
10 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A511S1
TTI: ERZ-E14A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-Z1V650DM
TTI: EZJ-Z1V650DM
Panasonic Industry
Availability:

0In Stock

Varistors 0603 40volts 27pF VV=65volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
5 A
27 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V05D431
TTI: ERZ-V05D431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 275V 5A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
800 A
13.5 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A751
TTI: ERZ-E11A751
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 14MM 750V BULK ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A621
TTI: ERZ-E07A621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D621
TTI: ERZ-V14D621
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A621

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D220
TTI: ERZ-V07D220
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D241
TTI: ERZ-V10D241
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A241

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
60 pF
Reel
Datasheet
Mfr: ERZ-V05D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 20V 1A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A271

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
99 J
640 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A241

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
10 kA
168 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Datasheet
Mfr: ERZ-VA7D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
1.6 nF
Datasheet
Mfr: ERZ-VA7D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
1.5 nF
Datasheet
Mfr: ERZ-VA7D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
810 pF
  • 1
  • 2
  • 3
  • 4