Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U13JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x241x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
35 kA
1.03 kJ
6.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x186x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
15 kA
800 J
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x281x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x340x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.905 kJ
3.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x347x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
5.94 kJ
3.33 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E14A221S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
7.5 kA
155 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E10A621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V120JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 7.5VDC 220pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
SMD/SMT
SMD/SMT
0402 (1005 metric)
7.5 VDC
12 V
10 A
220 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P1V120KM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 7.5VDC 330pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
7.5 VDC
12 V
20 A
330 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E14A391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 390volts 10KA 275J 800pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
10 kA
275 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P1V270GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 18volts 100pF VV=27volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
27 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V05D221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220V 600A ZNR SUR ABSORBER 5MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
9 J
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20R201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200V 6500A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
185 V to 225 V
340 V
20 mm
100 A
140 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VF2M221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220V 600A VFM ZNR SURGE ABSORBER

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
140 VAC
180 VDC
220 V
360 V
600 A
9 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 300A SMD SUR ABSORB ZNR VF

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
300 A
9 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V07D221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A221

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
19 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 50V 10A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
7 J
810 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A431

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
10 kA
303 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P1V420FM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 30volts 68pF VV=42volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VDC
42 V
8 A
68 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P0V101BM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 30VDC 10pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
100 V
10 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E07A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200V 5A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
10.5 J
100 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 20
  • 21
  • 22