Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V09V361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 18V 500A ZNR SUR ABSORBER 10MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8 nF
Datasheet
Mfr: ERZ-V14D560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6.5 nF
Datasheet
Mfr: ERZ-V14D680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
Datasheet
Mfr: ERZ-V14V390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7 nF
Datasheet
Mfr: ERZ-V14V621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Datasheet
Mfr: ERZ-VA5D101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
400 pF
Datasheet
Mfr: ERZ-VA5D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
1.45 nF
Datasheet
Mfr: ERZ-VA5D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-VA7D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2.9 nF
Datasheet
Mfr: ERZ-VA7D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
28 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK361B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
44 mm
30 kA
405 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK431B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
44 mm
30 kA
500 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK621W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
MOVs
Chassis Mount
Screw
385 VAC
505 VDC
620 V
1.025 kV
40 mm
30 kA
515 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK911W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
44 mm
30 kA
750 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11A391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 750volts 7.5KA 420J 530pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
23 J
130 pF
- 40 C
+ 85 C
Reel
  • ...
  • 29
  • 30
  • 31