Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E11A471S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A681SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-U22JP192H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x347x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.9 kV
2.85 kV
35 kA
2.245 kJ
1.13 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP222F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x210x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.1 kVAC
1.55 kVDC
2.2 kV
3.325 kV
35 kA
2.48 kJ
950 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E14A241S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240VDC 1W 7500A L/S=10mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
7.5 kA
168 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-U21JP222F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x174x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.1 kVAC
1.55 kVDC
2.2 kV
3.325 kV
20 kA
1.46 kJ
500 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E05A241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
180 VDC
240 V
395 V
7 mm
1.2 kA
15 J
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF

Not Available Online

Other Available Inventory
Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 330volts 10KA 228J 900pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
16.5 mm
10 kA
228 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14mm D type 430volts 10KA 303J 800pF

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
10 kA
303 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270RM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
27 V
1 A
20 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: EZJ-P0V270BM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
27 V
10 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V14D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 82V 4500A ZNR SUR ABSORBER 14MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
56 J
3.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 33V 100A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
3 A
24 J
20 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA9V271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
3.5 kA
49 J
350 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 120V 600A VFM ZNR SURGE ABSORBER

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
600 A
5 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 33V 125A SMD SUR ABSORB ZNR VF

Not Available Online

Call
or
View Details
VF
MOVs
PCB Mount
SMD/SMT
20 VAC
26 VDC
33 V
65 V
125 A
1.2 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V270EA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
4 A
47 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: EZJ-P0V6R8GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
3.7 VDC
6.8 V
3 A
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E08A681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P1V180JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 11volts 220pF VV=18volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VDC
18 V
20 A
220 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V05D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 14V 1A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.7 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 30V 1A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
1.5 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 300 VAC 21J

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
21 J
60 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 45
  • 46
  • 47