Panasonic Industry - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V09D331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-V14D390CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 7 nF | |||||||||
Mfr: ERZ-V07D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 120 pF | |||||||||
Mfr: ERZ-V07V330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2.9 nF | |||||||||
Mfr: ERZ-C25EK781 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZE TYPE E ZNR TRANS/SURGE ABS | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: ERZ-C40CK821B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 40MM 820V SURGE ABSORBER W/TAB | Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | |||||||
Mfr: EZJ-PZV270RA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0201, 27V, 1A MAX CLAMP 55V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 16 VDC | 27 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VS34C821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820VDC SURGE ABSORBR 1355V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E10E431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 1.025 kV | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 36 mm | 25 kA | 500 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E05B331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ERZ-E11F431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05E391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07E391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05E221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07F271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 270V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 2.5 kA | 39 J | 350 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05F431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 29 J | 120 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07F391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07E331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 330V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 2.5 kA | 44 J | 300 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 470V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10.5 mm | 3.5 kA | 85 J | 180 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E14A331SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A431SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A511SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A681SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk |