Panasonic Industry - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DA2JF2300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRectifiers FST RECVRY DIODE FLT LD 1.25x2.5mm | Not Available Online | SMD/SMT | SMini2-F5-B | 300 V | 300 mA | Fast Recovery Rectifiers | 1.25 V | 3 A | 1 uA | 400 ns | + 150 C | Reel | ||||||
Mfr: DA2JF8100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRectifiers FST RECVRY DIODE FLT LD 1.25x2.5mm | Not Available Online | SMD/SMT | SMini2-F5-B | 800 V | 200 mA | Fast Recovery Rectifiers | 2.5 V | 1 A | 10 uA | 45 ns | + 150 C | Reel | ||||||
Mfr: DA24F4100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRectifiers Fast Recovery Diode | Not Available Online | SMD/SMT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 20 A | 10 uA | 45 us | - 40 C | + 85 C | Reel | |||||
Mfr: DA22F2100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRectifiers FST RECVRY DIODE FLT LD 1.6x3.5mm | Not Available Online | SMD/SMT | Mini2-F4-B | 200 V | 1 A | Fast Recovery Rectifiers | 980 mV | 15 A | 10 uA | 35 ns | + 150 C | Reel |