Panasonic Industry - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2406200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 6.2 V | SMD/SMT | SC-110A | 2 W | 20 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S20000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 20V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 20 V | SMD/SMT | SSMini2-F5-B | 150 mW | 5 % | 50 nA | 80 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DE2S06200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode | Not Available Online | 6.2 V | SMD/SMT | SOD-523 | 150 mW | 1 uA | - 40 C | + 85 C | Single | Reel | |||||||
Mfr: DZ4J075K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.5V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 7.5 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 100 nA | 20 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2705600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 5.6 V | SMD/SMT | SC-104A | 120 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J36000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 36V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 36 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S05100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.1 V | SMD/SMT | SC-79 | 150 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DE2704700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.94V 120mW ESD Protection Diode | Not Available Online | 4.7 V | SMD/SMT | SC-104A | 120 mW | 2 uA | - 40 C | + 85 C | Single | Reel | DE2 | ||||||
Mfr: DZ2703600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.78V 120mW SC-104A/SOD-723 | Not Available Online | 3.78 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | 130 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2411000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 11V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 11 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2J120M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 12 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J22000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 22V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 22 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S043M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.52V 150mW FLT LD 0.8x1.6mm | Not Available Online | 4.3 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | Reel | DZ2 | |||||
Mfr: DZ5J100D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10.5V 200mW SOT-353/SC-113CB | Not Available Online | 10.5 V | SMD/SMT | SMini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ2J062M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 6.2 V | SMD/SMT | SC-90A | 200 mW | 200 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J02400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.4V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 2.4 V | SMD/SMT | SC-90A | 200 mW | 120 uA | 100 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J02700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.7V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 2.7 V | SMD/SMT | SC-90A | 200 mW | 120 uA | 110 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J03900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.9V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 3.9 V | SMD/SMT | SC-90A | 200 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J08200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 8.2 V | SMD/SMT | SMini2-F5-B | 200 mW | 5 % | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J16000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 16 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 50 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J18000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 18 V | SMD/SMT | SC-90A | 200 mW | 5 % | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | ||||
Mfr: DZ2J220M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 22V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 22 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S02400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.4V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 2.4 V | SMD/SMT | SC-79 | 150 mW | 120 uA | 100 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S04700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 4.7 V | SMD/SMT | SC-79 | 150 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S068M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.46V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.8 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel |