Panasonic Industry - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2S360M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 37.8V 150mW FLT LD 0.8x1.6mm | Not Available Online | 37.8 V | SSMini2-F5-B | 150 mW | Reel | ||||||||||||
Mfr: DZ2S10000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 10 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J130K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 13V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 13 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 nA | 35 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2J05100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 5.1 V | SMD/SMT | SC-90A | 200 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J075M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.5V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 7.5 V | SMD/SMT | SC-90A | 200 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S056M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.6 V | SMD/SMT | SC-79 | 150 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S120M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 12 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DY2J25000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 25V 200mW Surge Absorb Diode | Not Available Online | 25 V | SMD/SMT | SMini2 | 200 mW | 10 uA | + 150 C | Single | Reel | DY2 | |||||||
Mfr: DE2S04700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.94V 150mW ESD Protection Diode | Not Available Online | 4.94 V | SMD/SMT | SSMini2 | 150 mW | 2 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2J06800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.8V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 6.8 V | SMD/SMT | SC-90A | 200 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ37082D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 5% 150mW FLT LD 1.2x1.2mm | Not Available Online | 8.2 V | SMD/SMT | SSSMini3-F2-B | 150 mW | 5 % | 100 nA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ2J027M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.7V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 2.7 V | SMD/SMT | SC-90A | 200 mW | 120 uA | 110 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J056M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 5.6 V | SMD/SMT | SC-90A | 200 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J082M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 8.2 V | SMD/SMT | SC-90A | 200 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DE2703300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.47V 120mW ESD Protection Diode | Not Available Online | 3.47 V | SMD/SMT | SSSMini2 | 120 mW | 20 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2S160M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 16 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 50 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S036M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.6 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2412000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 12 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W05600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 5.6 V | SMD/SMT | SC-109B | 1 W | 20 uA | 40 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2704300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.52V 120mW SC-104A/SOD-723 | Not Available Online | 4.52 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | 130 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2409100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 9.1 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2415000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 15 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2418000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 18 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S051M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.1 V | SMD/SMT | SC-79 | 150 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S16000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 16 V | SMD/SMT | SSMini2-F5-B | 150 mW | 5 % | 50 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel |