DZ5 - Panasonic Industry - Zener Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ5J062D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.51V 200mW SOT-353/SC-113CB | Not Available Online | 6.51 V | SMD/SMT | SMini5 | 200 mW | 200 nA | 50 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ5J082D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 200mW SOT-353/SC-113CB | Not Available Online | 8.61 V | SMD/SMT | SMini5 | 200 mW | 100 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ5J100D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10.5V 200mW SOT-353/SC-113CB | Not Available Online | 10.5 V | SMD/SMT | SMini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ5X120D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12.6V 200mW SOT-353/SC-113CB | Not Available Online | 12.6 V | SMD/SMT | Mini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ5J068D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.14V 200mW SOT-353/SC-113CB | Not Available Online | 7.14 V | SMD/SMT | SMini5 | 200 mW | 100 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ5J120D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12.6V 200mW SOT-353/SC-113CB | Not Available Online | 12.6 V | SMD/SMT | SMini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 |