Panasonic Industry - Bipolar Transistors - BJT
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSC9A01R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 40 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMC506E20R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor SC-113DB/SOT-363 | Not Available Online | Si | SMD/SMT | SMini-6 | NPN | Dual | 15 mA | 20 V | 30 V | 3 V | 150 mW | 650 MHz | + 150 C | DMC | Reel | |||||
Mfr: DMA206010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | PNP | Dual | 200 mA | 50 V | 60 V | 7 V | 200 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DSC2501T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Power Transistor | Not Available Online | Si | SOT-23-3 | NPN | 20 V | 12 V | 200 mW | Reel | ||||||||||||
Mfr: DSC2A01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 50 V | 15 V | 50 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DMG201020R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor | Not Available Online | Si | SOT-23-5 | NPN, PNP | 50 V | 5 V | 300 mW | Reel | ||||||||||||
Mfr: DSC3G0300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Power Transistor | Not Available Online | Si | SSSMini3-F2-B | NPN | 20 V | 3 V | 100 mW | Reel | ||||||||||||
Mfr: DSA200200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG BIPLR TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 V | 130 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA7102R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 80 V | + 150 C | Reel | |||||||||||
Mfr: DSC7Q01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 1.5 A | 80 V | 100 V | 5 V | 1.8 V | + 85 C | Reel | |||||||
Mfr: DMC904010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini6-F3-B | NPN | Dual | 200 mA | 50 V | 60 V | 7 V | 130 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DMG204020R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN, PNP | Dual | 50 V | 160 MHz | + 150 C | Reel | ||||||||||
Mfr: DMG504010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-6 | NPN, PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA940200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | PNP | Single | 12 V | 300 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC2A01T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC9A01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 40 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMA904010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMP TRANS W/BLT IN RES FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini6-F3-B | PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMS935E20R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini6-F3-B | NPN | Single | 20 V | 1.3 GHz | + 150 C | Reel | ||||||||||
Mfr: DSA7102S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 80 V | + 150 C | Reel | |||||||||||
Mfr: DSA7U01Q0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 100 V | + 150 C | Reel | |||||||||||
Mfr: DSC900100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMC205010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 200 mA | 50 V | 60 V | 7 V | 130 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DME505010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-6 | NPN, PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC7004R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 2 A | 50 V | 60 V | 5 V | 150 mV | 1 W | 120 MHz | - 40 C | + 85 C | Reel | ||||
Mfr: DSA340200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SSSMini3-F2-B | PNP | Single | 500 mA | 12 V | 15 V | 5 V | 250 mV | 100 mW | 300 MHz | - 40 C | + 85 C | Reel |