Panasonic Industry - JFETs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSK5J01R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SMini3-F2-B | N-Channel | - 55 V | - 5 V | 30 mA | 150 mW | Reel | |||||||||||
Mfr: DSK5J01P0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SMD/SMT | SMini3-F2-B | N-Channel | Single | - 55 V | - 5 V | 3 mA | 30 mA | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: DSK9J01Q0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SSMini3-F3-B | N-Channel | - 55 V | - 5 V | 30 mA | 125 mW | Reel | |||||||||||
Mfr: DSK5J01Q0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SMD/SMT | SMini3-F2-B | N-Channel | Single | - 55 V | - 5 V | 6.5 mA | 30 mA | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: DSK3J02U0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Nch Junction FET | Not Available Online | Si | SSMini3-F2-B | N-Channel | 20 V | 460 uA | 100 mW | Reel | ||||||||||||
Mfr: DSK9J01P0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SSMini3-F3-B | N-Channel | - 55 V | - 5 V | 30 mA | 125 mW | Reel | |||||||||||
Mfr: DSK3J02T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Nch Junction FET | Not Available Online | Si | SSMini3-F2-B | N-Channel | 20 V | 460 uA | 100 mW | Reel |