Panasonic Industry - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCAB22370L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | N-Channel | 2 Channel | 20 V | 10 A | 9 mOhms | 12 V | 350 mV | 33 nC | - 55 C | + 150 C | 450 mW | Enhancement | Reel | ||||||
Mfr: MTM861240LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 100 mOhms | 10 V | - 55 C | + 150 C | 540 mW | Reel | |||||||
Mfr: MTM862270LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel | 1 Channel | 20 V | 2.2 A | 150 mOhms | 10 V | 400 mV | - 40 C | + 85 C | 540 mW | Enhancement | Reel | |||||
Mfr: FJ3303010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 30 V | 100 mA | 17 Ohms | 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Enhancement | Reel | |||||
Mfr: FK3506010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SC-85-3 | N-Channel | 1 Channel | 60 V | 100 mA | 15 Ohms | 12 V | 1.2 V | - 40 C | + 85 C | 150 mW | Enhancement | Reel | |||||
Mfr: MTM763250LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch+Pch Power MOSFET SC-113DA | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel, P-Channel | 2 Channel | 20 V | 1.7 A | 300 mOhms | 10 V | 850 mV, 1 V | - 55 C | + 125 C | 700 mW | Enhancement | Reel | |||||
Mfr: FK3303010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 30 V | 100 mA | 6 Ohms | 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Depletion | Reel | |||||
Mfr: MTM684110LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH+PCH MOS FET FLT LD 2.9x2.8mm | Not Available Online | Si | SMD/SMT | WMini-8 | P-Channel | 2 Channel | 12 V | 4.8 A | 32 mOhms | 8 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: MTM761230LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | P-Channel | 1 Channel | 20 V | 3 A | 70 mOhms | Reel | |||||||||||
Mfr: FG6943010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH+NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 30 V | 100 mA | 17 Ohms | 12 V | 500 mV, 1.5 V | - 40 C | + 85 C | 125 mW | Enhancement | Reel | |||||
Mfr: FL6L52010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch MOSFET+SBD 1.6x1.6mm Flat lead | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 20 V | 2 A | 120 mOhms | Reel | ||||||||||||
Mfr: MTM981400BBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 5.0x6.0mm | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 7 A | 28 mOhms | 20 V | 2.5 V | - 40 C | + 85 C | 2 W | Enhancement | Reel | |||||
Mfr: FM6L52020L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch Power MOS FET - | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel | 1 Channel | 20 V | 2.2 A | 80 mOhms | 10 V | 850 mV | - 55 C | + 125 C | 540 mW | Enhancement | Reel | |||||
Mfr: FJ3P02100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 2.0x2.0mm PMCP Power MOSFET | Not Available Online | Si | SMD/SMT | PMCP-2020-3 | P-Channel | 20 V | 4.4 A | 30 mOhms | 1.05 V | 300 mW | Reel | ||||||||||
Mfr: FCAB21490L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Split wide Pad Dual CSP Nch MOSFET | Not Available Online | Si | SMD/SMT | TCSP1530011-N1-10 | N-Channel | 2 Channel | 12 V | 29 A | 3.1 mOhms | 8 V | 900 mV | 25 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | ||||
Mfr: FC4B22270L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nch MOSFET | Not Available Online | Si | SMD/SMT | CSP-4 | N-Channel | 2 Channel | 20 V | 8 A | 22 mOhms | 12 V | 900 mV | 9 nC | - 55 C | + 150 C | 370 mW | Enhancement | Reel | ||||
Mfr: MTM232230LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch MOS FET | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 4.5 A | 28 mOhms | 10 V | 400 mV | - 40 C | + 85 C | 500 mW | Enhancement | Reel | |||||
Mfr: SK8603160L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 34 A | 3.3 mOhms | 3 V | 22 nC | - 40 C | + 85 C | 28 W | Reel | ||||||
Mfr: FL5252050R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET - | Not Available Online | Si | SMD/SMT | SOT-23-5 | P-Channel | 1 Channel | 20 V | 2.1 A | 130 mOhms | 10 V | 1.3 V | - 55 C | + 125 C | 600 mW | Enhancement | Reel | |||||
Mfr: FL6L52060L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET - | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 80 mOhms | 10 V | 750 mV | - 55 C | + 125 C | 540 mW | Enhancement | Reel | |||||
Mfr: FJ4B01120L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM CSP SNGL P-CH MOSFET 1.0x1.0x0.1mm | Not Available Online | Si | SMD/SMT | ULGA-4 | P-Channel | 1 Channel | 12 V | 5.4 A | 51 mOhms | 8 V | 300 mV | 10.7 nC | - 40 C | + 85 C | 1.5 W | Enhancement | Reel | ||||
Mfr: FK8V03020L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch MOSFET 2.9x2.8mm Flat lead | Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 18 A | 4.6 Ohms | 20 V | 1 V | 14 nC | - 40 C | + 85 C | 1.6 W | Enhancement | Reel | ||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: FC6B22160L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 20 V | 8 A, 17 A | 11.8 mOhms | 8 V | 350 mV | 35 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: SC8673040L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 46 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 40 W | Reel |