Panasonic Industry - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTM861280LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 560 mOhms | 12 V | 1.5 V | - 40 C | + 85 C | 540 W | Enhancement | Reel | |||||
Mfr: SK8403180L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 667-SK8403170L | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 17 A | 6.7 mOhms | 3 V | 10 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: MTM131270BBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET SC-59A/TO-236AA | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2 A | 92 mOhms | 10 V | 750 mV | - 40 C | + 85 C | 700 mW | Enhancement | Reel | |||||
Mfr: FCAB21520L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Split wide Pad Dual CSP Nch MOSFET | Not Available Online | Si | SMD/SMT | TCSP1530011-N1-10 | N-Channel | 2 Channel | 12 V | 35 A | 3.1 mOhms | 8 V | 900 mV | 38 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | ||||
Mfr: FK3P02110L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 1.8x1.6mm PMCP Power MOSFET | Not Available Online | Si | SMD/SMT | PMCP-2020-3 | N-Channel | 24 V | 3 A | 20 mOhms | 1.4 V | 200 mW | Reel |