Panasonic Industry - IMUs - Inertial Measurement Units
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Sensor Type | Interface Type | Output Type | Acceleration | Resolution | Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Packaging | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EWTS5GND21 TTI: EWTS5GND21 Panasonic Industry Availability: Not Available OnlineIMUs - Inertial Measurement Units Standard Performance 6DoF1 Inertial Sensor AEC-Q200 | Not Available Online | SMD/SMT | SPI | 50 LSB/dps | - 40 C | + 125 C | 3 V | 3.6 V | 10 mA | Reel | EWTS5G | ||||||||
Not Available Online | |||||||||||||||||||
Mfr: EWTS5GNB21 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | SMD/SMT | 1818 (4545 metric) | 6-axis | SPI | Digital | 16 g | 20 LSB/deg, 50 LSB/dps, 2000 LSB/g | - 40 C | + 125 C | 3 V | 3.6 V | 10 mA | Reel | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | SPI | 50 LSB/dps | - 40 C | + 125 C | 3 V | 3.6 V | 10 mA | EWTS5G |