Panasonic Industry - Photoelectric Sensors
772 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
Not Available Online | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
Not Available Online | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
Not Available Online | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Reflective | 2 mm to 25 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse | 10 mm to 70 mm | Infrared LED | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | 3 m | Infrared LED | Cable | 500 mm | 10 VDC | 31 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 5 m | Infrared LED | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Through-Beam | 150 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 2 mm to 25 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 50 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 200 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 100 mm to 15 m | Infrared LED | Cable | 1 m | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Through-Beam | 1 m | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 85 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Reflective | 82.9 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Retroreflective | Separated | PNP | Connector | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Through-Beam | 1 m | Orange LED | Separated | Cable | 2 m | - 10 C | + 55 C | ||||||||||
0In Stock | Retroreflective | 20 mm to 20 m | Green LED | Separated | Cable | 2 m | - 10 C | + 55 C | ||||||||||
0In Stock | Convergent Reflective | 5 mm | Red LED | Built In | NPN Open Collector | Connector | 1 m | 5 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Cable | - 10 C | + 55 C | |||||||||||||||
Not Available Online | Through-Beam | 10 m | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C |