Panasonic Industry - NTC Thermistors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-JZEG103HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 10Kohm 3% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VA470J. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: ERT-J1VS104FA. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | 4330 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: ERTJ0EA101H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | 2800 K | 100 Ohms | 6 mW | PCB MOunt | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: ERT-D2FHL153S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 15K OHM 15% | Not Available Online | ERTD | 4200 K | 15 kOhms | 400 mW | 15 % | Through Hole | Radial | - 30 C | + 125 C | 5 mm | Bulk | |||||||
Mfr: ERT-J0EG103FM. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | 10 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: ERTJZER104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | ||||||||||||||||||
Mfr: ERT-D2FHL333S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 33K OHM 15% | Not Available Online | ERTD | 4500 K | 33 kOhms | 400 mW | 15 % | Through Hole | Radial | - 30 C | + 125 C | 5 mm | Bulk | |||||||
Mfr: ERT-JOEG202GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | ERTJ | 3380 K | 2 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||
Mfr: ERT-JOEG202HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | ERTJ | 3380 K | 2 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm |